Part Details | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Moisture Sensitivity Level | Mounting Feature |
PIC16LF18856T-I/SS Microchip PIC16L Series 28 KB Flash 2 KB RAM 32 MHz SMT 8-Bit Microcontroller - SSOP-28 | Qty Web Price 2,100 $1.37 | 501,900 Ready to Ship! | 4 Weeks | 2422 | Reel | SSOP-28 | PIC16L | PIC | Flash | 28kB | 2kB | 32MHz | 25 | I2C/LINbus/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 1.8V to 3.6V | -40°C to +85°C | 24-chx10-bit | 1-chx5-bit | 1 | Surface Mount | ||
Qty Web Price 3,300 $1.24 | 158,400 Ready to Ship! | 4 Weeks | 2424 | Reel | SOIC-8 | PIC12F | PIC | Flash | 1.75kB | 64B | 20MHz | 6 | Analog Comparators/Watchdog | 2 | 2V to 5.5V | -40°C to +85°C | 1 | Surface Mount | |||||
Qty Web Price 1,600 $2.70 | 97,600 Ready to Ship! | 4 Weeks | 2233 | Reel | |||||||||||||||||||
Qty Web Price 3,300 $1.72 | 95,700 Ready to Ship! | 4 Weeks | 2237 | Reel | SOIC-8 | PIC12F | PIC | Flash | 3.5kB | 128B | 20MHz | 6 | Analog Comparators/On-Chip-ADC/PWM/Watchdog | 3 | 2V to 5.5V | -40°C to +85°C | 4-chx10-bit | 1 | Surface Mount | ||||
PIC16F1503T-I/SL Microchip PIC16F Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SOIC-14 | Qty Web Price 2,600 $0.855 | 93,600 Ready to Ship! | 4 Weeks | 2417 | Reel | SOIC-14 | PIC16F | PIC | Flash | 3.5kB | 128B | 20MHz | 11 | I2C/SPI | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/Watchdog | 3 | 2.3V to 5.5V | -40°C to +85°C | 8-chx10-bit | 1 | Surface Mount | ||
PIC10F222T-I/OT Microchip PIC10F Series 23 B RAM 768 B Flash SMT 8-Bit Flash Microcontroller - SOT-23-6 | Qty Web Price 3,000 $0.57 | 84,908 Ready to Ship! | 4 Weeks | 2331 | Reel | SOT-23-6 (SOT-26) | PIC10F | PIC | Flash | 768B | 23B | 8MHz | 4 | POR/Watchdog | 1 | 2V to 5.5V | -40°C to +85°C | 2-chx8-bit | 1 | Surface Mount | |||
ATMEGA324PB-MUR Microchip AVR Functional Safety (FuSa) MCU IC 8-Bit 20MHz 32KB (16Kx16) FLASH 44-VQFN (7x7 | Qty Web Price 4,000 $1.93 | 52,000 Ready to Ship! | 4 Weeks | 2428 | Reel | ||||||||||||||||||
PIC18LF47K40T-I/MV Microchip 128KB Flash, 4KB RAM, 1KB EE, 10b ADC2, DAC, COMP, PWM, CWG, HLT, WWDT, | Qty Web Price 3,300 $2.34 | 46,200 Ready to Ship! | 4 Weeks | 2430 | Reel | ||||||||||||||||||
Qty Web Price 2,000 $2.23 | 44,000 Ready to Ship! | 4 Weeks | 2420 | Reel | TQFP-44 | ATmega | AVR | Flash | 32kB | 2kB | 20MHz | 39 | I2C/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 1.8V to 5.5V | -40°C to +85°C | 8-chx10-bit | Surface Mount | |||||
PIC18F87J10T-I/PT Microchip PIC18F Series 128 kB Flash 3936 B RAM SMT 8-Bit Microcontroller - TQFP-80 | Qty Web Price 1,200 $4.86 | 40,800 Ready to Ship! | 4 Weeks | 2407 | Reel | TQFP-80 | PIC18 | PIC | Flash | 128kB | 3936B | 40MHz | 66 | EBI/EMI/I2C/SPI/UART | POR/PWM/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 15-chx10-bit | 1 | Surface Mount | ||
PIC12F508-I/P Microchip PIC12F Series 768 B Flash 25 B SRAM Through Hole 8-Bit Microcontroller - PDIP-8 | Qty Web Price 1 $0.98 30 $0.935 100 $0.89 200 $0.865 500 $0.795 | 40,162 Ready to Ship! | 4 Weeks | 1935 | Tube | PDIP-8 | PIC12F | PIC | Flash | 768B | 25B | 4MHz | 6 | Watchdog | 1 | 2V to 5.5V | -40°C to +85°C | 1 | Through Hole | ||||
Qty Web Price 3,300 $1.14 | 39,600 Ready to Ship! | 4 Weeks | 2420 | Reel | SOIC-8 | PIC12F | PIC | Flash | 3.5kB | 128B | 32MHz | 6 | I2C/SPI/USART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog | 3 | 1.8V to 5.5V | -40°C to +85°C | 4-chx10-bit | 1 | Surface Mount | |||
PIC18F27K40T-I/SS Microchip PIC18F Series 128 KB Flash 3.6 KB RAM 64 MHz 8-Bit Microcontroller - SSOP-28 | Qty Web Price 2,100 $1.80 | 37,800 Ready to Ship! | 4 Weeks | 2420 | Reel | ||||||||||||||||||
Qty Web Price 1 $1.52 25 $1.49 75 $1.44 150 $1.42 400 $1.35 | 36,877 Ready to Ship! | 4 Weeks | 2341 | Tube | SOIC-8 | PIC12F | PIC | Flash | 1.75kB | 64B | 20MHz | 6 | POR/Watchdog | 2 | 2V to 5.5V | -40°C to +85°C | 4-chx10-bit | 1 | Surface Mount | ||||
Qty Web Price 2,000 $3.47 | 28,000 Ready to Ship! | 4 Weeks | 2346 | Reel | TQFP-32 | XMEGA | AVR | Flash | 16kB | 2kB | 32MHz | 26 | SPI/USART/2-Wire | Brown-out Detect/DMA/POR/PWM | 5 | 1.6V to 3.6V | -40°C to +85°C | 16-chx12-bit | 2-chx12-bit | 1 | Surface Mount | ||
Qty Web Price 160 $2.42 | 25,638 Ready to Ship! | 4 Weeks | 2246 | Tray | TQFP-44 | PIC16 | PIC | Flash | 28kB | 1kB | 32MHz | 36 | I2C/SPI/USART | Analog Comparators/I2C/LCD Segments/On-Chip-ADC/PWM/SPI/USART/Watchdog | 5 | 1.8V to 5.5V | -40°C to +85°C | 14-chx10-bit | 1 | Surface Mount | |||
Qty Web Price 3,000 $0.485 | 24,000 Ready to Ship! | 4 Weeks | 2422 | Reel | SOT-23-6 (SOT-26) | PIC10F | PIC | Flash | 384B | 16B | 4MHz | 3 | POR/Watchdog | 1 | 2V to 5.5V | -40°C to +85°C | 1 | Surface Mount | |||||
Qty Web Price 1 $0.795 40 $0.765 125 $0.73 250 $0.71 750 $0.655 | 23,145 Ready to Ship! | 4 Weeks | 2143 | Tube | SOIC-8 | PIC12F | PIC | Flash | 768B | 25B | 4MHz | 6 | Watchdog | 1 | 2V to 5.5V | -40°C to +85°C | 1 | Surface Mount | |||||
Qty Web Price 3,300 $0.77 | 23,100 Ready to Ship! | 4 Weeks | 2327 | Reel | SOIC-8 | PIC12F | PIC | Flash | 3.5kB | 256B | 32MHz | 6 | LIN/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 6 | 2.3V to 5.5V | -40°C to +85°C | 4-chx10-bit | 1 | Surface Mount | |||
Qty Web Price 1 $2.02 25 $1.97 50 $1.94 150 $1.88 300 $1.80 | 21,324 Ready to Ship! | 4 Weeks | 2411 | Tube | SOIC-8 | PIC12F | PIC | Flash | 3.5kB | 128B | 20MHz | Analog Comparators/On-Chip-ADC/PWM/Watchdog | 3 | 2V to 5.5V | -40°C to +125°C | 4-chx10-bit | 1 | Surface Mount | |||||
Qty Web Price 1 $3.68 15 $3.54 30 $3.46 100 $3.34 200 $3.20 | 20,829 Ready to Ship! | 4 Weeks | 2321 | Tube | PLCC-44 | AT89S | 8051 | Flash | 8kB | 256B | 24MHz | 32 | UART/USART | Watchdog | 3 | 4V to 5.5V | -40°C to +85°C | 1 | Surface Mount | ||||
Qty Web Price 1 $8.51 4 $8.39 15 $8.29 30 $8.23 75 $8.10 | 18,871 Ready to Ship! | 4 Weeks | 2313 | Tray | TQFP-64 | AT90 | AVR | Flash | 128kB | 4kB | 16MHz | 53 | CAN/EBI/EMI/I2C/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 2 | 2.7V to 5.5V | -40°C to +85°C | 8-chx10-bit | 1 | Surface Mount | |||
Qty Web Price 2,600 $1.93 | 18,200 Ready to Ship! | 4 Weeks | 2235 | Reel | SOIC-14 | PIC16 | PIC | Flash | 7kB | 256B | 20MHz | 12 | USART | Analog Comparators/On-Chip-ADC/USART/Watchdog | 2 | 2V to 5.5V | -40°C to +85°C | 8-chx10-bit | 1 | Surface Mount | |||
PIC12F675-I/P Microchip PIC12F Series 1.75 Kb Flash 64 B SRAM Through Hole 8-Bit Microcontroller -PDIP-8 | Qty Web Price 1 $1.67 25 $1.63 75 $1.58 150 $1.55 400 $1.48 | 18,160 Ready to Ship! | 4 Weeks | 2325 | Tube | PDIP-8 | PIC12F | PIC | Flash | 1.75kB | 64B | 20MHz | 6 | Analog Comparators/On-Chip-ADC/Watchdog | 2 | 2V to 5.5V | -40°C to +85°C | 4-chx10-bit | 1 | Through Hole | |||
PIC16F1947T-I/PT Microchip PIC16F Series 28 kB Flash 1 KB RAM 32 MHz 32-Bit Microcontroller - TQFP-64 | Qty Web Price 1,200 $2.79 | 18,000 Ready to Ship! | 4 Weeks | 2327 | Reel | TQFP-64 | PIC16F | PIC | Flash | 28kB | 1kB | 32MHz | 54 | I2C/LIN/SPI/UART/USART | LCD/POR/PWM/Watchdog | 1.8V to 5.5V | -40°C to +85°C | 17-chx10-bit | 1 | Surface Mount |
Added to Your Shopping Cart