| Part Details | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Logic Circuit | Family | No of Functions / Channels | Output Characteristics | Supply Voltage-Nom | Supply Current | Power Dissipation | Propagation Delay | Operating Temperature | Capacitance | No of Inputs | No of Outputs | High Level Output Current | Low Level Output Current | No of Pins | Quiescent Current | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 3,000 $0.104 6,000 $0.102 9,000 $0.101 15,000 $0.0982 | 174,000 Ready to Ship! | N/A | 2528 | Reel | SOT-363 (SC-70-6, SC-88) | Schmitt Trigger | A/LVC/E/H/U | 2 | 1.65V to 5.5V | 0.25W | 2.7ns | -40°C to +125°C | 3.5pF | 2 | Dual | -32mA | 32mA | 6 | 0.1µA | 1 | Surface Mount | |||
| Qty Unit Price 3,000 $0.0876 6,000 $0.0861 9,000 $0.0852 12,000 $0.0846 15,000 $0.0826 | 108,000 Ready to Ship! | N/A | 2323 | Reel | SC-74A (TSOP-5, SOT-25) | Inverter | A/LVC/E/H/U | 1 | 1.65V to 5.5V | 0.25W | 2.2ns | -40°C to +125°C | 5pF | 1 | Single | -32mA | 32mA | 5 | 0.1µA | 1 | Surface Mount | |||
Nexperia 74LVC Series 5.5V Push-Pull 2 Input Surface Mount Buffer Surface Mount - SOT-363 | Qty Unit Price 3,000 $0.109 6,000 $0.108 9,000 $0.107 12,000 $0.106 15,000 $0.105 | 102,000 Ready to Ship! | N/A | 2535 | Reel | SOT-363 (SC-70-6, SC-88) | Surface Mount | |||||||||||||||||
Nexperia 74LVC Series 3-State Dual Supply Translating Transceiver Surface Mount - SC-88 | Qty Unit Price 3,000 $0.275 6,000 $0.27 | 54,000 Ready to Ship! | N/A | 2535 | Reel | SOT-363 (SC-70-6, SC-88) | Transceiver | A/LVC/E/H/U | 3-ST | 1.2|5.5V | Surface Mount | |||||||||||||
| Qty Unit Price 3,000 $0.0676 6,000 $0.0664 9,000 $0.0657 12,000 $0.0653 15,000 $0.0638 | 45,000 Ready to Ship! | N/A | 2530 | Reel | TSSOP-5 | AND Gate | A/LVC/E/H/U | 1 | 1.65V to 5.5V | 250mW | 1.7ns | -40°C to +125°C | 5pF | 2 | Single | -32mA | 32mA | 5 | 0.1µA | 1 | Surface Mount | |||
| Qty Unit Price 2,500 $0.31 5,000 $0.30 | 42,500 Ready to Ship! | N/A | 2530 | Reel | TSSOP-20 | Buffer/Line Driver | LV/U/X/XT | 2 | 3-ST | 1.2V to 3.6V | 100mA | 500mW | 2.9ns | -40°C to +125°C | 10 | Eight | 20 | 1 | Surface Mount | |||||
Nexperia 74LVC Series 5.5 V Surface Mount 3-State Single Bus Buffer/Line Driver - SC-74A | Qty Unit Price 3,000 $0.0912 6,000 $0.0896 9,000 $0.0886 12,000 $0.088 15,000 $0.086 | 33,000 Ready to Ship! | N/A | 2524 | Reel | SC-74A (TSOP-5, SOT-25) | Buffer/Line Driver | A/LVC/E/H/U | 1 | 3-ST | 1.65|5.5V | Surface Mount | ||||||||||||
Nexperia 74LVC Series 3.6 V Hex Inverting Schmitt Trigger with 5V Tolerant Input-TSSOP-14 | Qty Unit Price 2,500 $0.187 5,000 $0.185 7,500 $0.183 10,000 $0.182 | 30,000 Ready to Ship! | N/A | 2508 | Reel | TSSOP-14 | Schmitt Trigger | A/LVC/E/H/U | 6 | 1.65V to 3.6V | 0.5W | 3.2ns | -40°C to +125°C | 4pF | 6 | Six | -24mA | 24mA | 14 | 0.1µA | 1 | Surface Mount | ||
| Qty Unit Price 3,000 $0.0711 6,000 $0.0699 9,000 $0.0691 12,000 $0.0686 15,000 $0.067 | 30,000 Ready to Ship! | N/A | 2348 | Reel | TSSOP-5 | Inverter | A/LVC/E/H/U | 1 | 1.65V to 5.5V | 0.25W | 1.6ns | -40°C to +125°C | 5pF | 1 | Single | -32mA | 32mA | 5 | 0.1µA | 1 | Surface Mount | |||
| Qty Unit Price 3,000 $0.099 6,000 $0.0973 9,000 $0.0963 12,000 $0.0956 15,000 $0.0934 | 30,000 Ready to Ship! | N/A | 2545 | Reel | TSSOP-5 | OR Gate | A/LVC/E/H/U | 1 | 1.65V to 5.5V | 0.25W | 1.7ns | -40°C to +125°C | 5pF | 2 | Single | -32mA | 32mA | 5 | 0.1µA | 1 | Surface Mount | |||
| Qty Unit Price 3,000 $0.0912 6,000 $0.0896 9,000 $0.0886 12,000 $0.088 15,000 $0.086 | 27,000 Ready to Ship! | N/A | 2529 | Reel | SC-74A (TSOP-5, SOT-25) | Inverter | A/LVC/E/H/U | 1 | 1.65V to 5.5V | 0.25W | 1.6ns | -40°C to +125°C | 5pF | 1 | Single | -32mA | 32mA | 5 | 0.1µA | 1 | Surface Mount | |||
| Qty Unit Price 2,500 $0.19 5,000 $0.187 7,500 $0.186 10,000 $0.184 | 25,000 Ready to Ship! | N/A | 2502 | Reel | TSSOP-14 | Surface Mount | ||||||||||||||||||
| Qty Unit Price 5,000 $0.21 | 25,000 Ready to Ship! | N/A | 2524 | Reel | XSON-6 | Inverter | A/LVC/H | 2 | 1.65V to 5.5V | 4µA | 250mW | 3.8ns | -40°C to +125°C | 2 | Dual | 32mA | 32mA | 6 | 1 | Surface Mount | ||||
| Qty Unit Price 3,000 $0.0711 6,000 $0.0699 9,000 $0.0692 12,000 $0.0687 15,000 $0.0671 | 24,000 Ready to Ship! | N/A | 2527 | Reel | TSSOP-5 | Buffer | A/LVC/E/H/U | 1 | O-DRN | 1.65V to 5.5V | 0.25W | 1.6ns | -40°C to +125°C | 5pF | 1 | Single | 32mA | 5 | 0.1µA | 1 | Surface Mount | |||
| Qty Unit Price 3,000 $0.0864 6,000 $0.0849 9,000 $0.0841 12,000 $0.0835 15,000 $0.0815 | 24,000 Ready to Ship! | N/A | 2525 | Reel | SC-74A (TSOP-5, SOT-25) | AND Gate | A/LVC/E/H/U | 1 | 1.65V to 5.5V | 250mW | 1.7ns | -40°C to +125°C | 5pF | 2 | Single | -32mA | 32mA | 5 | 0.1µA | 1 | Surface Mount | |||
| Qty Unit Price 3,000 $0.0892 6,000 $0.0876 9,000 $0.0867 12,000 $0.0861 15,000 $0.0841 | 24,000 Ready to Ship! | N/A | 2535 | Reel | SC-74A (TSOP-5, SOT-25) | OR Gate | A/LVC/E/H/U | 1 | 1.65V | 0.25W | 1.7ns | -40°C to +125°C | 5pF | 2 | Single | -32mA | 32mA | 5 | 0.1µA | 1 | Surface Mount | |||
| Qty Unit Price 3,000 $0.0955 6,000 $0.0938 9,000 $0.0929 12,000 $0.0922 15,000 $0.09 | 21,000 Ready to Ship! | N/A | 2546 | Reel | SOT-363 (SC-70-6, SC-88) | Surface Mount | ||||||||||||||||||
| Qty Unit Price 5,000 $0.183 | 20,000 Ready to Ship! | N/A | 2504 | Reel | XSON-6 | Surface Mount | ||||||||||||||||||
| Qty Unit Price 3,000 $0.105 6,000 $0.104 9,000 $0.102 15,000 $0.0993 | 18,000 Ready to Ship! | N/A | 2429 | Reel | ||||||||||||||||||||
| Qty Unit Price 3,000 $0.0778 6,000 $0.0764 9,000 $0.0757 12,000 $0.0751 15,000 $0.0734 | 18,000 Ready to Ship! | N/A | 2445 | Reel | SC-74A (TSOP-5, SOT-25) | NAND Gate | A/LVC/E/H/U | 1 | 1.65V to 5.5V | 250mW | 1.8ns | -40°C to +125°C | 5pF | 2 | Single | -32mA | 32mA | 5 | 0.1µA | 1 | Surface Mount | |||
| Qty Unit Price 3,000 $0.0653 6,000 $0.0642 9,000 $0.0635 12,000 $0.0631 15,000 $0.0616 | 18,000 Ready to Ship! | N/A | 2418 | Reel | TSSOP-5 | Surface Mount | ||||||||||||||||||
Nexperia 74LVC Series 5.5 V Surface Mount 3-State Single Bus Buffer/Line Driver - TSSOP-5 | Qty Unit Price 3,000 $0.0711 6,000 $0.0699 9,000 $0.0692 12,000 $0.0687 15,000 $0.0671 | 18,000 Ready to Ship! | N/A | 2509 | Reel | TSSOP-5 | Buffer/Line Driver | A/LVC/E/H/U | 1 | 3-ST | 1.65V to 5.5V | 0.25W | 1.7ns | -40°C to +125°C | 5pF | 1 | Single | -32mA | 32mA | 5 | 0.1µA | 1 | Surface Mount | |
| Qty Unit Price 3,000 $0.0281 9,000 $0.0274 15,000 $0.0271 60,000 $0.0263 90,000 $0.0258 | 18,000 Ready to Ship! | 12 Weeks | 2343 | Reel | SOT-363 (SC-70-6, SC-88) | Switch | A/LVC/E/H/U | 1 | 1.65V to 5.5V | 1ns | -40°C to +125°C | 2 | Single | 6 | 1µA | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.0813 6,000 $0.0799 9,000 $0.0791 12,000 $0.0785 15,000 $0.0767 | 18,000 Ready to Ship! | N/A | 2431 | Reel | TSSOP-5 | Inverter | A/LVC/E/H/U | 1 | 1.65V to 5.5V | 0.25W | 1.3ns | -40°C to +125°C | 6pF | 1 | Single | -32mA | 32mA | 5 | 0.1µA | 1 | Surface Mount | |||
| Qty Unit Price 2,500 $0.205 7,500 $0.20 10,000 $0.199 | 17,500 Ready to Ship! | N/A | 2520 | Reel | TSSOP-14 | Surface Mount |
Added to Your Shopping Cart