text.skipToContent text.skipToNavigation
Results: 1
Part Details
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Interface Type
Clock Frequency-Max
No of I/O Lines
Supply Voltage-Nom
Supply Current
Output Current
Operating Temp Range
Storage Temperature Range
Moisture Sensitivity Level
Mounting Feature

Datasheet
5038950 SX1509BIULTRT
Semtech
16 CHAN LOW VOLT I2C GPIO +PWM
Min: 3,000
Mult. of: 3,000
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
3,000
$1.66
15,000
Ready to Ship!
9 Weeks 2412 Reel I2C 400kHz 16 1.425V to 3.6V 365µA 15mA -40°C to +85°C -55°C to +150°C 1 Surface Mount