Part Details | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Supply Voltage-Nom | Interface | Data Rate | USB Revision | Supply Current | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
FTDI Chip Low Speed/Full Speed Host Controller USB 1.1/USB 2.0 1.8V/3.3V T/R 48-Pin LQFP | Qty Unit Price 1,500 $3.81 | 1,500 Ready to Ship! | 14 Weeks | 2312 | Reel | LQFP-48 | 3.3V | SPI | 1Mbps | USB 2.0 | 25mA | -40°C to +125°C | -65°C to +150°C | 48 | 3 | Surface Mount |
Added to Your Shopping Cart