Part Details | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Codec Type | No of Channels | Resolution | Supply Voltage-Nom | Supply Current | Clock Frequency-Max | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 250 $6.13 500 $6.08 | 500 Ready to Ship! | 8 Weeks | 2338 | Tray | QFP-48 | Audio | 10 | 24b | 5V | 4.704MHz | 0°C to 70°C | -55°C to +125°C | Surface Mount | |||
Tempo Semiconductor EIGHT CHANNEL HD AUDIO CODEC Low Power Optimized for ECR15b and EuP, I-Temp | Qty Unit Price 250 $5.59 500 $5.56 750 $5.53 | 0 | N/A | Tray | ||||||||||||
Qty Unit Price 260 $2.96 520 $2.94 780 $2.92 1,040 $2.91 1,300 $2.88 | 0 | 6 Weeks | Tray | |||||||||||||
Qty Unit Price 260 $5.08 520 $5.03 780 $4.98 | 0 | N/A | Tray | |||||||||||||
Qty Unit Price 1 $4.49 15 $4.40 40 $4.34 150 $4.26 400 $4.15 | 0 | 6 Weeks | Tray | VFQFPN-48 | Audio, HD | 24b | 3.135V to 5.25V | -40°C to +85°C | -55°C to +125°C | Surface Mount | ||||||
Qty Unit Price 260 $3.42 520 $3.40 780 $3.38 1,040 $3.37 1,300 $3.33 | 0 | N/A | Tray | |||||||||||||
Qty Unit Price 250 $3.21 500 $3.19 750 $3.17 1,000 $3.16 1,250 $3.12 | 0 | N/A | Tray | LQFP-48 | Audio Codec | 2 | 24b | 3.135V to 3.465V | 50mA | 0°C to 70°C | -55°C to +125°C | 3 | Surface Mount | |||
![]() Tempo Semiconductor TSCS454 Series Low-Power High-Fidelity Integrated Codec - QFN-68 | Qty Unit Price 260 $4.25 520 $4.22 780 $4.19 1,040 $4.16 | 0 | N/A | Tray |
Added to Your Shopping Cart