Part Details | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Configuration | Input Voltage | No of Elements | On-state Resistance-Max | Rated Current-Max | Type | Operating Temp Range | Turn-on Delay Time | Rise Time | Mounting Feature |
Qty Web Price 3,300 $1.27 | 16,500 Ready to Ship! | 7 Weeks | 2431 | Reel | QFN-16 | 4V to 5.5V | Single | 350mΩ | 2.5A | Power Switch | -40°C to +125°C | Surface Mount | ||||
Qty Web Price 250 $30.63 | 0 | 16 Weeks | Reel | |||||||||||||
Qty Web Price 250 $11.69 | 0 | 16 Weeks | Reel | |||||||||||||
SC33020HCSTRT Semtech SC33020H Series 1.6V to 5.5V 2A Load Switch with Reverse Current Blocking-UFBGA | Qty Web Price 5,000 $0.32 10,000 $0.31 15,000 $0.305 | 0 | 13 Weeks | Reel | CSP-4 | High Side | 1.6V to 5.5V | Single | 43mΩ | 2A | Load Switch | -40°C to +85°C | 440µs | 640µs | Surface Mount | |
TS14002-C025DFNR Semtech TS14002 Series 2.5 V 150 mA nanoSmart® Ultra-Low-Power Linear Regulator - DFN-8 | Qty Web Price 10,000 $0.535 | 0 | 8 Weeks | Reel | DFN-8 | Surface Mount | ||||||||||
TS14002-C033DFNR Semtech TS14002: 3.3 V 150 mA Fixed nanoSmart® Ultra-Low-Power Linear Regulator - DFN-8 | Qty Web Price 10,000 $0.87 | 0 | 8 Weeks | Reel | DFN-8 | Surface Mount |
Added to Your Shopping Cart