Détails de la pièce | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock global | Délai | Code de date | Emballage | Type | Current Rating | Frequency Range | Inductance | DC Resistance | Termination Style | Length | Width | Height - Max | Mounting Feature |
Triad Magnetics CST Series 40 Ohm DCR 20A 1000:1 Through Hole 50/60 Hz Current Sense Transformer | Qté Prix unitaire 1 $4.52 15 $4.42 40 $4.36 100 $4.30 250 $4.18 | 348 Prêt à expédier! | 18 Semaines | 2336 | Tray | Through Hole | |||||||||
Triad Magnetics CST Series 40 Ohm DCR 20A 1000:1 Through Hole 50/60 Hz Current Sense Transformer | Qté Prix unitaire 1 $4.52 15 $4.42 40 $4.36 100 $4.30 250 $4.18 | 0 | 18 Semaines | Box | Through Hole | ||||||||||
![]() Triad Magnetics CST Series 14 mH 1.55 Ohm DCR 25 A 100 CT Through Hole Current Sense Transformer | Qté Prix unitaire 126 $3.57 252 $3.54 378 $3.52 504 $3.50 630 $3.46 | 0 | 18 Semaines | Box | Non-Invasive | 25A | 20kHz to 200kHz | 14mH | 1.55Ω | PC Pin | 17.53mm | 9.78mm | 23.24mm | Through Hole |
basket.added.to.basket