![](/_ui/responsive/common/images/spinner.gif)
Part Details | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Inductance-Nom | Rated Current-Max | Tolerance (%) | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Case Size | No of Terminals | Mounting Feature |
![]() Samsung Electro-Mechanics Inductor Power Thin Film 1uH 20% 1MHz Metal 3.1A 0.055Ohm DCR 0805 | Qty Unit Price 3,000 $0.068 6,000 $0.0668 9,000 $0.0661 12,000 $0.0657 15,000 $0.0642 | 0 | 16 Weeks | Reel | |||||||||||
Qty Unit Price 3,000 $0.068 6,000 $0.0668 9,000 $0.0661 12,000 $0.0657 15,000 $0.0642 | 0 | 16 Weeks | Reel | ||||||||||||
![]() Samsung Electro-Mechanics Unshielded Thin Film Inductor 1µH 4.1A 43mOhm 20% LxW size(mm) 2016 embossed | Qty Unit Price 3,000 $0.068 6,000 $0.0668 9,000 $0.0661 12,000 $0.0657 15,000 $0.0642 | 0 | 16 Weeks | Reel | |||||||||||
Qty Unit Price 3,000 $0.0707 6,000 $0.0695 9,000 $0.0688 12,000 $0.0683 15,000 $0.0667 | 0 | 16 Weeks | Reel | ||||||||||||
Qty Unit Price 3,000 $0.068 6,000 $0.0668 9,000 $0.0661 12,000 $0.0657 15,000 $0.0642 | 0 | 16 Weeks | Reel | ||||||||||||
Samsung Electro-Mechanics Inductor Power Thin Film 1uH 20% 1MHz Metal 2.8A 0.057Ohm DCR 0806 T/R | Qty Unit Price 3,000 $0.0515 6,000 $0.0506 9,000 $0.0501 15,000 $0.0495 30,000 $0.0482 | 0 | 22 Weeks | Reel | |||||||||||
Samsung Electro-Mechanics Inductor Power Thin Film 2.2uH 20% 1MHz Metal 1.8A 0.139Ohm DCR 0806 T/R | Qty Unit Price 3,000 $0.0542 6,000 $0.0533 9,000 $0.0528 15,000 $0.0521 30,000 $0.0507 | 0 | 16 Weeks | Reel | 2.2µH | 1.8A | ±20% | 116mΩ | Metal Composite | 1MHz | -40°C to +125°C | 0806 (2016 Metric) | 2 | Surface Mount | |
![]() Samsung Electro-Mechanics Power Inductor LxW size(mm) 2016 Thickness1 Inductance (uH) 20% 0.47 - Tape a | Qty Unit Price 15,000 $0.0498 30,000 $0.0485 | 0 | 16 Weeks | Reel | |||||||||||
![]() Samsung Electro-Mechanics Power Inductors - SMD 0.68uH, +/-20%, 1210, L Type, Wire wound | Qty Unit Price 2,000 $0.21 4,000 $0.205 10,000 $0.20 | 0 | 16 Weeks | Reel | |||||||||||
![]() Samsung Electro-Mechanics Power Inductors - SMD 0.68uH, +/-20%, 1210, L Type, Wire wound | Qty Unit Price 2,000 $0.21 4,000 $0.205 10,000 $0.20 | 0 | 16 Weeks | Reel |
Added to Your Shopping Cart