Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | No of Positions | Pitch | Style/Orientation | Termination | Operating Temp Range | Voltage Rating | Current Rating | Contact Plating | Material | Gender | Type | Mating Type | Color | Insulation Resistance | Mounting Feature |
Qty Web Price 50 $2.03 150 $1.97 250 $1.95 500 $1.91 1,000 $1.86 | 800 Ready to Ship! | N/A | 2325 | Box | 5 | 3.5 mm | Vertical | Solder | -25°C to +100°C | 320V | 15A | Tin | LCP | Male | Board to Board | Push - Pull | Black | 1MΩ | Through Hole | |
Qty Web Price 66 $2.84 132 $2.79 264 $2.74 330 $2.73 990 $2.64 | 0 | N/A | Box | |||||||||||||||||
1239760000 Weidmüller 4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) V | Qty Web Price 100 $0.92 300 $0.88 500 $0.865 1,500 $0.83 2,500 $0.805 | 0 | N/A | Bulk | ||||||||||||||||
1775932001 Weidmüller 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) | Qty Web Price 100 $0.645 300 $0.62 1,000 $0.595 2,000 $0.585 4,000 $0.56 | 0 | N/A | Bulk | ||||||||||||||||
1877210000 Weidmüller 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 9 | Qty Web Price 100 $1.66 200 $1.64 400 $1.61 500 $1.60 1,500 $1.55 | 0 | N/A | Bulk | ||||||||||||||||
1281960000 Weidmüller 4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging | Qty Web Price 90 $3.42 180 $3.36 270 $3.32 450 $3.28 900 $3.19 | 0 | N/A | Tray |
Added to Your Shopping Cart