Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Flat Flex Type | No of Positions | Pitch | Height - Max | Style/Orientation | Termination | Locking Feature | FFC, FCB Thickness | Current Rating | Contact Plating | Material | Insulation Resistance | Voltage Rating | Contact Material | Operating Temp Range | Mounting Feature |
Qty Unit Price 6,000 $0.173 | 12,000 Ready to Ship! | 8 Weeks | 2337 | Reel | FFC, FPC | 14 | 0.5 mm | 1.8mm | Right Angle Socket/Receptacle | Solder | Slide Lock | 0.3 mm | 0.5A | Tin | LCP | 50V | Phosphor Bronze | -55°C to +105°C | Surface Mount | ||
SFV24R-1STE1HLF Amphenol Communications Solutions SFV Series 24 Position 0.5 mm Bottom Side Right Angle SMT FPC/FFC Connector | Qty Unit Price 3,000 $0.23 6,000 $0.225 | 12,000 Ready to Ship! | 9 Weeks | 2430 | Reel | FFC, FPC | 24 | 0.5 mm | 1.8mm | Right Angle Socket/Receptacle | Solder | Slide Lock | 0.3 mm | 0.5A | Tin | LCP | 50V | Phosphor Bronze | -55°C to +105°C | Surface Mount | |
F32Q-1A7H1-11040 Amphenol Communications Solutions F32Q Series 40 Position 0.5mm Top Contact SMT Right Angle FPC/FFC Connector | Qty Unit Price 10,800 $0.37 | 10,800 Ready to Ship! | 6 Weeks | 2449 | Reel | FFC, FPC | 40 | 0.50 mm | Right Angle Header/Plug | Solder | Slide Lock | 0.30mm,0.33mm | Gold | LCP | 50V | Phosphor Bronze | -40°C to +105°C | Surface Mount | |||
59453-062110ECHLF Amphenol Communications Solutions 6 Pos, Top Side Contact, Side Entry SMD ZIF Connector, 0.5 mm | Qty Unit Price 5,000 $0.20 | 10,000 Ready to Ship! | 9 Weeks | 2232 | Reel | FPC | 6 | 0.5 mm | 0.88mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.2 mm | 0.4A | Gold | Thermoplastic | 50V | Copper Alloy | -55°C to +85°C | Surface Mount | |
59453-061110ECHLF Amphenol Communications Solutions 6 POS 0.5mm Solder RA SMD T/R FFC/FPC Connector Socket | Qty Unit Price 5,000 $0.16 10,000 $0.157 | 9,999 Ready to Ship! | 7 Weeks | 2407 | Reel | FPC | 6 | 0.5 mm | 0.8mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.2 mm | 0.4A | Thermoplastic | 100MΩ | 50V | Copper Alloy | -40°C to +85°C | Surface Mount | |
SFV24R-2STE1HLF Amphenol Communications Solutions SFV Series 24 Position 0.5 mm Top Side Right Angle SMT FPC/FFC Connector | Qty Unit Price 3,000 $0.225 6,000 $0.22 | 9,000 Ready to Ship! | 11 Weeks | 2429 | Reel | FFC, FPC | 24 | 0.5 mm | Right Angle Socket/Receptacle | Solder | Slide Lock | 0.3 mm | 0.5A | Tin | LCP | 50V | Phosphor Bronze | -55°C to +105°C | PCB Mount | ||
SFW14R-1STE1LF Amphenol Communications Solutions SFW Series 14 Circuit 1 mm Lower Contact Right Angle SMT FPC/FFC Connector | Qty Unit Price 2,000 $0.235 6,000 $0.23 | 8,000 Ready to Ship! | 9 Weeks | 2225 | Reel | FFC, FPC | 14 | 1 mm | Right Angle Socket/Receptacle | Solder | 0.33 mm | 1A | Tin | Polyphenylene Sulfide | 500MΩ | 100V | Phosphor Bronze | -55°C to +105°C | PCB Mount | ||
Qty Unit Price 2,000 $0.25 6,000 $0.245 | 8,000 Ready to Ship! | 9 Weeks | 2433 | Reel | FFC, FPC | 15 | 1 mm | 2.7mm | Horizontal | Solder | 0.3 mm | 1A | Tin | Polyphenylene Sulfide | 500MΩ | 100V | Phosphor Bronze | -55°C to +105°C | Surface Mount | ||
HLW5S-2C7LF Amphenol Communications Solutions 5 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Throu | Qty Unit Price 350 $0.0532 1,400 $0.0514 5,250 $0.0498 10,500 $0.049 26,250 $0.0471 | 7,350 Ready to Ship! | 13 Weeks | 2446 | Tray | ||||||||||||||||
SFV10R-1STE1HLF Amphenol Communications Solutions Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD T/R | Qty Unit Price 3,000 $0.176 6,000 $0.174 9,000 $0.172 | 6,000 Ready to Ship! | 8 Weeks | 2301 | Reel | FFC, FPC | 10 | 0.5 mm | 1.8mm | Right Angle Socket/Receptacle | Solder | Slide Lock | 0.3 mm | 0.5A | Polyamide | 100MΩ | 50V | Phosphor Bronze | -55°C to +105°C | Surface Mount | |
SFV10R-2STE1HLF Amphenol Communications Solutions 10 Position 0.5 mm Top Right Angle Surface Mount Slide Lock FFC/FPC Connector | Qty Unit Price 3,000 $0.175 6,000 $0.173 9,000 $0.171 | 6,000 Ready to Ship! | 9 Weeks | 2445 | Reel | FFC, FPC | 10 | 1.8mm | Right Angle Socket/Receptacle | Solder | Slide Lock | 0.3 mm | 0.5A | Matte-Tin | Polyamide | 100MΩ | 50V | -55°C to +105°C | Surface Mount | ||
Qty Unit Price 3,000 $0.20 6,000 $0.198 9,000 $0.195 | 6,000 Ready to Ship! | 8 Weeks | 2414 | Reel | FFC, FPC | 16 | 0.5 mm | 1.8mm | Right Angle Socket/Receptacle | Solder | Slide Lock | 0.33 mm | 0.5A | LCP | 100MΩ | 50V | Phosphor Bronze | -55°C to +105°C | Surface Mount | ||
Qty Unit Price 3,000 $0.225 6,000 $0.22 | 6,000 Ready to Ship! | 10 Weeks | 2435 | Reel | |||||||||||||||||
SFV20R-1STE1HLF Amphenol Communications Solutions 20 Position 0.5 mm Bottom Right Angle Surface Mount Slide Lock FFC/FPC Connector | Qty Unit Price 3,000 $0.21 9,000 $0.205 | 6,000 Ready to Ship! | 7 Weeks | 2412 | Reel | FFC, FPC | 20 | 0.5 mm | Right Angle Socket/Receptacle | Solder | Slide Lock | 0.3 mm | 0.5A | Tin | LCP | 100MΩ | 50mV | Phosphor Bronze | -55°C to +105°C | PCB Mount | |
SFV20R-2STBE1HLF Amphenol Communications Solutions 20 POS 0.5mm Solder RA SMD FFC/FPC Socket Connector | Qty Unit Price 3,000 $0.235 6,000 $0.23 | 6,000 Ready to Ship! | 8 Weeks | 2424 | Reel | FFC, FPC | 20 | 0.5 mm | 1.8mm | Horizontal | Snap-In | Slide Lock | 0.3 mm | 0.5A | Gold | LCP | 100MΩ | 50V | Phosphor Bronze | -55°C to +105°C | Surface Mount |
SFV20R-3STBE1HLF Amphenol Communications Solutions 20 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount | Qty Unit Price 3,000 $0.245 6,000 $0.24 | 6,000 Ready to Ship! | 10 Weeks | 2432 | Reel | ||||||||||||||||
SFV26R-2STE1HLF Amphenol Communications Solutions 26 Pos, Top Side Contact, Side Entry Surface Mount ZIF Connector, Conn. 0.5mm | Qty Unit Price 3,000 $0.25 6,000 $0.245 | 6,000 Ready to Ship! | 8 Weeks | 2440 | Reel | ||||||||||||||||
SFV30R-1STE1HLF Amphenol Communications Solutions 0.50mm Flex 30 Pos Bottom Side Contact, Side Entry SMT; ZIF; Matte Tin plate | Qty Unit Price 3,000 $0.265 6,000 $0.26 | 6,000 Ready to Ship! | 7 Weeks | 2401 | Reel | FFC, FPC | 30 | 0.5 | 1.8mm | Horizontal | Solder | Slide Lock | 0.3 mm | 0.5A | Tin | LCP | 100MΩ | 50V | Phosphor Bronze | -55°C to +105°C | Surface Mount |
Qty Unit Price 3,000 $0.155 6,000 $0.153 9,000 $0.152 12,000 $0.15 | 6,000 Ready to Ship! | 8 Weeks | 2437 | Reel | |||||||||||||||||
Qty Unit Price 90 $0.112 360 $0.109 1,800 $0.106 3,600 $0.105 11,250 $0.101 | 5,670 Ready to Ship! | 13 Weeks | 2445 | Tray | |||||||||||||||||
10051922-1210ELF Amphenol Communications Solutions 12 Position 0.5 mm Pitch Bottom Contacts Right Angle FPC Connector Assembly | Qty Unit Price 4,500 $0.191 | 4,500 Ready to Ship! | 7 Weeks | 2414 | Reel | FPC | 12 | 0.5 mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.3 mm | 500mA | Gold | LCP | 100MΩ | 50V | Phosphor Bronze | -55°C to +85°C | PCB Mount | |
10051922-1510ELF Amphenol Communications Solutions 15 Position FPC Connector Contacts, Bottom SMT Right Angle | Qty Unit Price 4,500 $0.265 | 4,500 Ready to Ship! | 6 Weeks | 2445 | Reel | ||||||||||||||||
Qty Unit Price 4,500 $0.285 | 4,500 Ready to Ship! | 8 Weeks | 2446 | Reel | |||||||||||||||||
Qty Unit Price 1 $0.36 75 $0.35 250 $0.345 750 $0.335 2,500 $0.32 | 4,000 Ready to Ship! | 7 Weeks | 2442 | Box | |||||||||||||||||
Qty Unit Price 2,000 $0.184 4,000 $0.182 6,000 $0.18 8,000 $0.179 10,000 $0.176 | 4,000 Ready to Ship! | 6 Weeks | 2428 | Box |
Added to Your Shopping Cart