Free shipping within the continental US over $50. Conditions apply
Orders shipping outside of United States will be on hold while the company evaluates tariff impacts.
Please contact your salesperson for assistance.
Free shipping within the continental US over $50. Conditions apply
Orders shipping outside of United States will be on hold while the company evaluates tariff impacts.
Please contact your salesperson for assistance.
Free shipping within the continental US over $50. Conditions apply
- home
- Connectors
- FFC/FPC
- FFC & FPC (Flat Flex) Connectors FFC & FPC (Flat Flex) Connectors
FFC & FPC (Flat Flex) Connectors
Manufacturers
Manufacturers
Package
Package
Attributes
No of Positions
2 (4)3 (7)4 (25)5 (19)6 (37)7 (7)8 (29)9 (10)10 (59)11 (9)12 (29)13 (6)14 (19)15 (11)16 (26)17 (2)18 (15)20 (38)21 (5)22 (7)23 (1)24 (21)25 (4)26 (8)27 (4)28 (3)30 (39)31 (6)32 (7)33 (3)34 (8)35 (1)36 (3)39 (3)40 (47)41 (2)42 (2)45 (5)46 (5)50 (30)51 (2)54 (4)55 (2)58 (2)60 (11)61 (1)66 (1)68 (1)70 (2)80 (2)
Pitch
0.25 (2)0.25 mm (12)0.3 (1)0.35 (2)0.35 mm (131)0.35 MM (1)0.3 mm (19)0.40 (2)0.4 mm (5)0.5 (6)0.50 (1)0.50 mm (21)0.50mm (2)0.55 (1)0.5 m (1)0.5 mm (211)0.5mm (1)0.6 (1)0.6 mm (1)0.90 mm (2)1 (1)1.00 mm (1)1.25 (1)1.25 mm (14)1.27 mm (1)1.8 (1)1.8 mm (1)1 mm (109)1mm (2)1 mm (1)2.54 mm (17)2 mm (1)3.38 mm (15)5 mm (1)5mm (1)8 mm (2)
Height - Max
1.9µm (1)0.5mm (3)0.57mm (1)0.59mm (5)0.6mm (64)0.7mm (2)0.8mm (45)0.82mm (1)0.88mm (3)0.9mm (18)0.93mm (11)0.95mm (4)0.97mm (1)1mm (26)1.05mm (1)1.1mm (8)1.14mm (3)1.2mm (5)1.25mm (1)1.3mm (6)1.4mm (1)1.45mm (3)1.5mm (2)1.6mm (1)1.75mm (1)1.8mm (17)1.9mm (3)2mm (65)2.05mm (2)2.2mm (3)2.3mm (3)2.5mm (4)2.54mm (2)2.55mm (2)2.56mm (8)2.6mm (1)2.7mm (11)2.8mm (10)2.9mm (10)3mm (19)3.4mm (2)3.5mm (1)3.6mm (7)3.8mm (1)3.9mm (4)4mm (4)4.1mm (13)4.15mm (1)4.2mm (2)4.4mm (5)4.8mm (2)4.83mm (1)5mm (2)5.1mm (9)5.2mm (3)5.3mm (4)5.45mm (1)5.5mm (1)5.6mm (2)5.8mm (1)5.9mm (1)6mm (1)6.18mm (2)6.35mm (1)6.5mm (1)7.5mm (2)10.2mm (1)0.41m (1)0.46m (1)0.5m (2)0.55m (1)0.6m (2)0.9m (1)1.2m (1)5.5m (1)
Style/Orientation
Board to Cable/Wire (1)Free Hanging In-line (1)Free Hanging Socket/Receptacle (12)Horizontal (28)Plug (4)Receptacle (9)Right Angle Header/Plug (10)Right Angle Socket/Receptacle (257)Straight (9)Straight Header/Plug (50)Straight Socket/Receptacle (63)Vertical (53)Vertical Header/Plug (5)Vertical Socket (31)
Termination
Locking Feature
FFC, FCB Thickness
Current Rating
Material
Insulation Resistance
Voltage Rating
Operating Temp Range
Mounting Feature
Sorry we couldn't find a match.
Try adjusting your search parameters.
Added to Your Shopping Cart