Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Oscillator Type | Operating Frequency | Frequency Stability | Supply Voltage | Supply Current | Load Capacitance | Output Type | Operating Temp Range | Duty Cycle-Max | Rise Time | Fall Time | Dimension | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
![]() ILSI Automotive Grade Oscillator 20.000MHz 2.0mm x 1.6mm 50ppm -40°C to +125°C | Qty Unit Price 3,000 $0.827 | 0 | 16 Weeks | Reel | XO Standard | 20MHz | ±50ppm | 3.3V | 20mA | 15pF | LVCMOS | -40°C to +85°C | 55% | 6ns | 6ns | L 2mm x W 1.6mm x H 0.8mm | 4 | 1 | Surface Mount |
Added to Your Shopping Cart