Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Relay Type | Coil Type | Contact Form | Coil Current | Nominal Coil Voltage | Contact Current-Max | Coil Resistance | Switching Voltage | Rated Power | Contact Material | Operating Temp Range | Insulation Resistance | Height - Max | Termination Style | No of Terminals | Mounting Feature |
Qty Unit Price 400 $7.48 | 40,800 Ready to Ship! | 28 Weeks | 2426 | Reel | SPDT (1 Form C) | 12V | 2A | Gull Wing | Surface Mount | |||||||||||||
TE Connectivity IM Series 2 A DPDT 5 VDC Non Latching Gull Wing Surface Mount Signal Relay | Qty Unit Price 1,000 $1.46 | 37,000 Ready to Ship! | 26 Weeks | 2330 | Reel | DPDT (2 Form C) | 5V | 2A | Gull Wing | Surface Mount | ||||||||||||
Qty Unit Price 400 $1.99 | 14,400 Ready to Ship! | 29 Weeks | 2403 | Reel | Signal | DPDT (2 Form C) | 24V | 2A | 4114Ω | 140mW | Gold | -40°C to +85°C | 10GΩ | Right Angle | 10 | Surface Mount | ||||||
TE Connectivity IM Series 2 A DPDT 12 VDC Non-Latching Gull Wing Surface Mount Signal Relay | Qty Unit Price 1,000 $1.62 | 13,000 Ready to Ship! | 26 Weeks | 2105 | Reel | Signal | Non-Latching | DPDT (2 Form C) | 12V | 2A | 1029Ω | 220V | 140mW | -40°C to +85°C | Gull Wing | 8 | Surface Mount | |||||
Qty Unit Price 1,000 $3.15 | 8,000 Ready to Ship! | 40 Weeks | 2419 | Reel | ||||||||||||||||||
Qty Unit Price 1,000 $3.01 | 8,000 Ready to Ship! | 27 Weeks | 2404 | Reel | Signal | Latching | DPDT (2 Form C) | 4.5V | 2A | Gull Wing | Surface Mount | |||||||||||
Qty Unit Price 1,000 $3.27 | 6,000 Ready to Ship! | 26 Weeks | 2504 | Reel | Power | Non-Latching | DPDT (2 Form C) | 28mA | 5V | 5A | 178Ω | 250V | Silver Nickel | -40°C to +85°C | Gull Wing | 8 | Surface Mount | |||||
Qty Unit Price 1,000 $2.27 | 5,000 Ready to Ship! | 26 Weeks | 2428 | Bulk | Signal | Latching | DPDT (2 Form C) | 20mA | 5V | 2A | 250Ω | 220V | 0.1W | Palladium (Pd), Ruthenium (Ru), Gold (Au) | -40°C to +85°C | 1GΩ | Gull Wing | 8 | Surface Mount | |||
Qty Unit Price 1,000 $2.35 | 5,000 Ready to Ship! | 26 Weeks | 2311 | Reel | Telecom | Non-Latching | SPST (1 Form A) | 28.1mA | 5V | 2A | 178Ω | 250V | 140mW | -40°C to +85°C | Gull Wing | 5 | Surface Mount | |||||
TE Connectivity IM Series 2 A DPDT 12 VDC Non-Latching PC Board Through Hole Signal Relay | Qty Unit Price 1,000 $1.59 | 5,000 Ready to Ship! | 26 Weeks | 2226 | Tube | DPDT (2 Form C) | 12V | 2A | PCB | Through Hole | ||||||||||||
TE Connectivity TSC Series 1 A SPDT 12 VDC Non-Latching PC Board Through Hole Signal Relay | Qty Unit Price 1 $2.97 15 $2.90 30 $2.87 100 $2.82 200 $2.76 | 3,392 Ready to Ship! | 19 Weeks | 2446 | Tube | Signal | SPDT (1 Form C) | 12V | 1A | 960Ω | 30V | 150mW | Nickel-Titanium Alloy | -30°C to +80°C | PCB | 6 | Through Hole | |||||
Qty Unit Price 1,000 $2.38 | 3,000 Ready to Ship! | 26 Weeks | 2304 | Reel | Signal | DPDT (2 Form C) | 5V | 2A | 178Ω | 220V | -40°C to +85°C | J-Lead | 8 | Surface Mount | ||||||||
Qty Unit Price 1,000 $1.59 | 2,000 Ready to Ship! | 40 Weeks | 2421 | Reel | General Purpose | DPDT (2 Form C) | 4.5V | 2A | 145Ω | 220V | -40°C to +85°C | J-Bend | Surface Mount | |||||||||
Qty Unit Price 1,000 $2.26 | 2,000 Ready to Ship! | 26 Weeks | 2307 | Reel | DPDT (2 Form C) | 3V | 2A | Gull Wing | Surface Mount | |||||||||||||
Qty Unit Price 1,000 $2.95 | 2,000 Ready to Ship! | 26 Weeks | 2422 | Reel | Signal | Non-Latching | DPDT (2 Form C) | 16.7mA | 3V | 2A | 180Ω | 220V | Palladium | -40°C to +85°C | Gull Wing | 8 | Surface Mount | |||||
Qty Unit Price 1,000 $2.18 | 2,000 Ready to Ship! | 40 Weeks | 2419 | Reel | Signal | Non-Latching | DPDT (2 Form C) | 46.88mA | 3V | 2A | 64Ω | 250V | 140mW | -40°C to +85°C | PC Pin | 8 | Surface Mount | |||||
TE Connectivity IM Series 2 A DPDT 4.5 VDC Non Latching Gull Wing Surface Mount Signal Relay | Qty Unit Price 1,000 $3.27 | 2,000 Ready to Ship! | 40 Weeks | 2333 | Reel | DPDT (2 Form C) | 4.5V | 2A | Gull Wing | Surface Mount | ||||||||||||
Qty Unit Price 1,000 $2.18 | 2,000 Ready to Ship! | 36 Weeks | 2332 | Tube | DPDT (2 Form C) | 4.5V | 2A | PC Pin | Through Hole | |||||||||||||
TE Connectivity IM Series 2 A DPDT 24 VDC Non-Latching PC Board Through Hole Signal Relay | Qty Unit Price 1,000 $2.03 | 1,980 Ready to Ship! | 26 Weeks | 2423 | Tube | DPDT (2 Form C) | 24V | 2A | PCB | Through Hole | ||||||||||||
TE Connectivity TSC Series 1 A SPDT 24 VDC Non-Latching PC Board Through Hole Signal Relay | Qty Unit Price 1 $2.85 15 $2.79 30 $2.76 100 $2.70 200 $2.64 | 1,978 Ready to Ship! | 19 Weeks | 2302 | Tube | Signal | SPDT (1 Form C) | 24V | 1A | 3840Ω | 30V | 150mW | Nickel-Titanium Alloy | -30°C to +80°C | PCB | 6 | Through Hole | |||||
Qty Unit Price 1 $2.29 20 $2.24 40 $2.22 125 $2.18 250 $2.13 | 1,930 Ready to Ship! | 26 Weeks | 2325 | Tube | DPDT (2 Form C) | 5V | 2A | PCB | Through Hole | |||||||||||||
Qty Unit Price 1,000 $3.76 | 1,000 Ready to Ship! | 26 Weeks | 2426 | Reel | Signal | Non-Latching | DPDT (2 Form C) | 11.6mA | 12V | 5A | 1.03kΩ | 250V | Silver Nickel | -40°C to +85°C | Gull Wing | 8 | PCB Mount | |||||
TE Connectivity Relay, Telecom, DPDT, Surface Mount, 24VDC, 5A, 8.3mA, Sealed, IM/AXICOM Series | Qty Unit Price 1,000 $2.43 | 1,000 Ready to Ship! | 26 Weeks | 2451 | Reel | Signal | Non-Latching | DPDT (2 Form C) | 8.3mA | 24V | 5A | 2.88kΩ | 250V | 200mW | AgNi+Au | -40°C to +85°C | 1GΩ | Gull Wing | 8 | Surface Mount | ||
Qty Unit Price 10 $1.96 | 1,000 Ready to Ship! | 24 Weeks | 2332 | Tube | General Purpose | Latching | SPST (1 Form A) | 30A | 12V | 160Ω | 480V | 900mW | Silver Tin Oxide | -40°C to +105°C | PC Pin | 4 | Through Hole | |||||
TE Connectivity IM Series 2 A DPDT 12 VDC Non-Latching Gull Wing Surface Mount Signal Relay | Qty Unit Price 1 $2.94 10 $2.68 40 $2.52 150 $2.37 500 $2.24 | 607 Ready to Ship! | 26 Weeks | 2322 | Cut Tape Available in Mini-Reel | Signal | Non-Latching | DPDT (2 Form C) | 12V | 2A | 1029Ω | 220V | 140mW | -40°C to +85°C | Gull Wing | 8 | Surface Mount |
Added to Your Shopping Cart