DC/DC Power Supplies Online Store | Future Electronics
text.skipToContent text.skipToNavigation

DC/DC Power Supplies

DC/DC Power Supplies

A DC-to-DC converter is a class of power supply which converts a source of direct current (DC) from one voltage level to another. They can essentially step-up, step-down or invert a DC voltage. Future Electronics is proud to offer a wide range of DC/DC Converter Power Suppliers including: Bias Power, Delta, Cosel, CUI, Mean Well, Minmax, Murata Power Solutions, Recom Power, Vicor and Wall Industries.

Choosing the Right DC to DC Power Supply:

When you are looking for the right DC to DC power supply, with FutureElectronics.com parametric search, no matter the application (or need, such as open frame or encapsulated) , you can filter the results by various attributes: by Type (Open Frame or Encapsulated), by form factor (1/4 Brick, ½ Brick 1/8 Brick), by Isolation (Isolated, Non-Isolated), by Number of Outputs (Single or Dual), by Output Voltage (1 W, 2 W, 3 W, 5 W,10 W,15 W, 20 W, 30 W, 50 W), by Input Voltage (-15 V / 15 V, -12 V / 12 V, -5 V / 5 V, 3.3 V, 5 V, 5.5 V, 12 V,15 V, 24 V) and by Package Style (DIP-24, DIP-6, SIP-3, SIP-4, SIP-7, SIP-8).

Applications for DC/DC Converter Power Supplies:

DC to DC converters are important in portable electronic devices such as cellular phones and laptop computers, which are supplied with power primarily from batteries. Portable devices often contain several sub-circuits, each with its own voltage level requirement, different from that supplied by a battery or an external supply. A DC to DC converter offers a method to increase voltage from a partially lowered battery voltage, thereby saving space instead of using multiple batteries to accomplish the same thing.

Other power supply applications and uses include: low noise amplifiers, signal processing, data acquisition - including sensors, automatic test equipment, laboratory test equipment, control circuits. In short, Future Electronics has the right DC DC power supply solution for your needs.DC to DC Converters in R&D Quantities or Production Ready PackagingWith our state-of-the-art facility in Memphis and FutureElectronics.com, you have the option to order the exact number of DC to DC Converters required for your R&D or electronic project needs without the unnecessary surplus of buying full boxes