Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Breakdown Voltage-Min | Clamping Voltage-Max | Directional | Power Dissipation | Peak Output Current | Reverse Leakage Current | Peak Power | Test Current | Standoff Voltage | Reverse Current-Max | Forward Voltage | Operating Temp Range | Storage Temperature Range | Capacitance | Breakdown Voltage-Max | Mounting Feature |
Qty Unit Price 6,000 $0.113 12,000 $0.111 24,000 $0.11 30,000 $0.109 | 48,000 Ready to Ship! | 12 Weeks | 2441 | Reel | DO-214AA | 34.2V | 49.9V | Bi-Directional | 600W | 1µA | 1mA | 30.8V | 3.5V | -55°C to +150°C | -55°C to +150°C | 37.8V | Surface Mount | |||||
Qty Unit Price 3,000 $0.125 6,000 $0.123 9,000 $0.122 15,000 $0.121 30,000 $0.119 | 30,000 Ready to Ship! | 12 Weeks | 2440 | Reel | SMC (DO-214AB) | 40V | 58.1V | Bi-Directional | 25.8A | 5µA | 1500W | 1mA | 36V | -55°C to +150°C | -55°C to +150°C | 44.2V | Surface Mount | |||||
Qty Unit Price 3,000 $0.063 9,000 $0.0614 12,000 $0.061 30,000 $0.0597 45,000 $0.0584 | 27,000 Ready to Ship! | 16 Weeks | 2436 | Reel | SMB (DO-214AA) | 6.4V | 9.2V | Uni-Directional | 65.2A | 800µA | 600W | 10mA | 5V | -55°C to +150°C | -55°C to +150°C | 7V | Surface Mount | |||||
Qty Unit Price 3,000 $0.17 6,000 $0.167 9,000 $0.166 12,000 $0.165 15,000 $0.163 | 6,000 Ready to Ship! | 16 Weeks | 2425 | Reel | ||||||||||||||||||
Qty Unit Price 3,000 $0.0495 9,000 $0.0483 15,000 $0.0477 30,000 $0.0469 60,000 $0.0458 | 6,000 Ready to Ship! | 16 Weeks | 2405 | Reel | SMB (DO-214AA) | 31.1V | 45.4V | Bi-Directional | 3W | 13.8A | 1µA | 600W | 1mA | 28V | -55°C to +150°C | -55°C to +150°C | 34.4V | Surface Mount | ||||
Qty Unit Price 3,000 $0.117 6,000 $0.115 9,000 $0.114 15,000 $0.113 30,000 $0.111 | 0 | 12 Weeks | Kit | SMC (DO-214AB) | 20V | 29.2V | Uni-Directional | 5W | 53A | 1µA | 1500W | 1mA | 18V | -55°C to +150°C | -55°C to +150°C | 22.1V | Surface Mount | |||||
Qty Unit Price 1,250 $0.128 3,750 $0.125 6,250 $0.124 12,500 $0.123 25,000 $0.12 | 0 | 12 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 1,250 $0.225 5,000 $0.22 18,750 $0.215 | 0 | 12 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 1,250 $0.162 3,750 $0.159 5,000 $0.158 12,500 $0.156 18,750 $0.153 | 0 | 16 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 1,250 $0.225 5,000 $0.22 18,750 $0.215 | 0 | 12 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 1,250 $0.225 5,000 $0.22 18,750 $0.215 | 0 | 12 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 1,250 $0.225 5,000 $0.22 18,750 $0.215 | 0 | 12 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 1,250 $0.335 2,500 $0.33 5,000 $0.325 6,250 $0.32 | 0 | 20 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 1,250 $0.162 3,750 $0.159 5,000 $0.158 12,500 $0.156 18,750 $0.153 | 0 | 12 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 1,250 $0.225 5,000 $0.22 18,750 $0.215 | 0 | 12 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 1,250 $0.225 5,000 $0.22 18,750 $0.215 | 0 | 8 Weeks | Reel | |||||||||||||||||||
Taiwan Semiconductor 1500 W Bi-Directional 482 V Transient Voltage Suppressor Diode - DO-201AE | Qty Unit Price 1,250 $0.335 2,500 $0.33 5,000 $0.325 6,250 $0.32 | 0 | 16 Weeks | Reel | ||||||||||||||||||
Qty Unit Price 1,250 $0.225 5,000 $0.22 18,750 $0.215 | 0 | 16 Weeks | Reel | DO-201AD | 37.1V | 53.9V | Bi-Directional | 5W | 1500W | 33.3V | 5µA | -55°C to +175°C | -55°C to +175°C | 41V | Through Hole | |||||||
Qty Unit Price 1,250 $0.225 5,000 $0.22 18,750 $0.215 | 0 | 12 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 3,500 $0.0765 7,000 $0.0753 14,000 $0.074 17,500 $0.0737 52,500 $0.0713 | 0 | 20 Weeks | 2402 | Reel | ||||||||||||||||||
Qty Unit Price 4,000 $0.0638 8,000 $0.0628 16,000 $0.0618 20,000 $0.0615 60,000 $0.0595 | 0 | 12 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 4,000 $0.0638 8,000 $0.0628 16,000 $0.0618 20,000 $0.0615 60,000 $0.0595 | 0 | 12 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 4,000 $0.0634 8,000 $0.0624 16,000 $0.0614 20,000 $0.0611 60,000 $0.0591 | 0 | 12 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 4,000 $0.0764 8,000 $0.0752 12,000 $0.0745 20,000 $0.0736 40,000 $0.0717 | 0 | 12 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 3,500 $0.0628 10,500 $0.0612 14,000 $0.0608 35,000 $0.0596 52,500 $0.0583 | 0 | 12 Weeks | Reel |
Added to Your Shopping Cart