Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Breakdown Voltage-Min | Clamping Voltage-Max | Directional | Power Dissipation | Peak Output Current | Reverse Leakage Current | Peak Power | Test Current | Standoff Voltage | Operating Temp Range | Storage Temperature Range | Breakdown Voltage-Max | Mounting Feature |
Qty Unit Price 3,000 $0.161 6,000 $0.159 9,000 $0.158 12,000 $0.156 | 6,000 Ready to Ship! | N/A | 2246 | Reel | SMB (DO-214AA) | 20V | 29.2V | Uni-Directional | 20.5A | 5µA | 600W | 1mA | 18V | -65°C to +150°C | -65°C to +150°C | 23.3V | Surface Mount | ||
3SMC40A TR13 Central Semiconductor 3SMC Series 40 V 3000 W Uni-Directional Glass Passivated Silicon TVS Diode - SMC | Qty Unit Price 3,000 $2.60 | 3,000 Ready to Ship! | N/A | 2430 | Reel | SMC (DO-214AB) | 44.4V | 64.5V | Uni-Directional | 3kW | 51.1V | Surface Mount | |||||||
CMF160A TR PBFREE Central Semiconductor CMF160A: 197 V 1 A Uni Directional Silicon Transient Voltage Suppressor-SOD-123F | Qty Unit Price 1 $1.14 15 $1.03 75 $0.96 300 $0.90 1,500 $0.835 | 2,898 Ready to Ship! | 20 Weeks | 1911 | Cut Tape Available in Mini-Reel | SOD-123F | 178V | 259V | Uni-Directional | 0.7A | 1µA | 200W | 1mA | 160V | -65°C to +150°C | -65°C to +150°C | 197V | Surface Mount | |
1.5SMC51CA TR13 Central Semiconductor 1.5SMC Series 1500 W 51 V Bi-Directional Glass Passivated TVS Diode - DO-214AB | Qty Unit Price 3,000 $0.36 6,000 $0.355 9,000 $0.35 | 0 | N/A | Reel | SMC (DO-214AB) | 48.5V | 70.1V | Bi-Directional | 21.4A | 5µA | 1500W | 1mA | 43.6V | -65°C to +150°C | -65°C to +150°C | 53.6V | Surface Mount | ||
Qty Unit Price 3,000 $0.161 6,000 $0.159 9,000 $0.158 12,000 $0.157 15,000 $0.154 | 0 | 18 Weeks | Reel | ||||||||||||||||
Qty Unit Price 3,000 $0.169 6,000 $0.166 9,000 $0.165 12,000 $0.164 15,000 $0.162 | 0 | 18 Weeks | Reel | ||||||||||||||||
Qty Unit Price 3,000 $0.161 6,000 $0.159 9,000 $0.158 12,000 $0.157 15,000 $0.155 | 0 | 18 Weeks | Reel | ||||||||||||||||
1SMB17CA TR13 PBFREE Central Semiconductor SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR SINGLE: 600W BI-DIRECTIONAL - Tape an | Qty Unit Price 3,000 $0.169 6,000 $0.166 9,000 $0.165 12,000 $0.164 15,000 $0.162 | 0 | 18 Weeks | Reel | |||||||||||||||
1SMB18A TR13 PBFREE Central Semiconductor ESD Suppressors / TVS Diodes 600 Watt Uni TVS 100A 18Vrwm 23.3V | Qty Unit Price 3,000 $0.159 6,000 $0.157 9,000 $0.156 12,000 $0.155 15,000 $0.153 | 0 | 18 Weeks | Reel | |||||||||||||||
1SMB48A TR13 PBFREE Central Semiconductor 1SMB Series 600 W 48 V Uni-Directional Surface Mount TVS Diode - DO-214AA(SMB) | Qty Unit Price 3,000 $0.161 6,000 $0.159 9,000 $0.158 12,000 $0.157 15,000 $0.154 | 0 | 18 Weeks | Reel | |||||||||||||||
1SMB48CA TR13 PBFREE Central Semiconductor SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR SINGLE: 600W BI-DIRECTIONAL | Qty Unit Price 3,000 $0.167 6,000 $0.165 9,000 $0.164 12,000 $0.163 15,000 $0.16 | 0 | 18 Weeks | Reel | |||||||||||||||
1SMB5.0A TR13 PBFREE Central Semiconductor TVS Diodes / ESD Suppressors 608 Watt Uni TVS 100A 5.0Vrwm 7.25V | Qty Unit Price 3,000 $0.161 6,000 $0.159 9,000 $0.158 12,000 $0.157 15,000 $0.154 | 0 | 18 Weeks | Reel | |||||||||||||||
1SMB5.0CA TR13 PBFREE Central Semiconductor ESD Suppressors / TVS Diodes 608 Watt Bi TVS 100A 5.0Vrwm 7.25V | Qty Unit Price 3,000 $0.305 6,000 $0.30 12,000 $0.295 | 0 | 18 Weeks | Reel | |||||||||||||||
1SMC6.5A TR13 PBFREE Central Semiconductor UNI DIRECTIONAL 400W, 6.5V SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR | Qty Unit Price 3,000 $0.235 6,000 $0.23 15,000 $0.225 | 0 | 18 Weeks | Reel | |||||||||||||||
Qty Unit Price 3,000 $1.02 | 0 | 2 Weeks | Reel | ||||||||||||||||
Qty Unit Price 3,000 $1.02 | 0 | 18 Weeks | Reel | ||||||||||||||||
Qty Unit Price 3,000 $2.41 | 0 | 20 Weeks | Reel | ||||||||||||||||
3SMC22A TR13 PBFREE Central Semiconductor ESD Suppressors / TVS Diodes 3000W 200A Uni TVS 22Vrwm 1.0mA 5.0uA | Qty Unit Price 3,000 $2.41 | 0 | 18 Weeks | Reel | SMC (DO-214AB) | 24.4V | 35.5V | Uni-Directional | 3kW | 84.4A | 3W | 1mA | 22V | -65°C to +150°C | -65°C to +150°C | 28V | Surface Mount | ||
Qty Unit Price 3,000 $1.02 | 0 | 20 Weeks | Reel | ||||||||||||||||
Qty Unit Price 3,000 $1.02 | 0 | 18 Weeks | Reel | ||||||||||||||||
3SMC5.0A TR13 PBFREE Central Semiconductor 9.2V Clamp 326A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | Qty Unit Price 3,000 $0.925 | 0 | 20 Weeks | Reel | |||||||||||||||
Qty Unit Price 3,000 $1.02 | 0 | 20 Weeks | Reel | ||||||||||||||||
Qty Unit Price 3,000 $1.46 | 0 | 18 Weeks | Reel | ||||||||||||||||
Qty Unit Price 3,000 $2.41 | 0 | 20 Weeks | Reel | ||||||||||||||||
Qty Unit Price 8,000 $0.103 16,000 $0.101 24,000 $0.10 32,000 $0.0989 | 0 | N/A | Reel |
Added to Your Shopping Cart