![](/_ui/responsive/common/images/spinner.gif)
Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Directional | Clamping Voltage-Max | Breakdown Voltage-Min | Standoff Voltage | Capacitance | Operating Temp Range | ESD Voltage-Max | Rated Power | Leakage Current | Peak Output Current | Storage Temperature Range | Mounting Feature |
Infineon Single Line 0402 13.2 V 6 pF Bi-Directional ESD Protected TVS Diode - TSLP-2-20 | Qty Unit Price 15,000 $0.0631 30,000 $0.0621 45,000 $0.0615 60,000 $0.0607 | 45,000 Ready to Ship! | 13 Weeks | 2330 | Reel | 1 | Bi-Directional | 23V | 13.7V | 6pF | -55°C to +125°C | 115W | Surface Mount | ||||||
Infineon DSL70 Series 245 W 50 V 9 Vcl Uni-Directional Silicon TVS Diode Array - SOT-143 | Qty Unit Price 3,000 $0.187 6,000 $0.184 9,000 $0.183 12,000 $0.182 15,000 $0.179 | 0 | 4 Weeks | Reel | SOT-143 (TO-253-4) | 2 | Uni-Directional | 9V | 50V | 2.5pF | -55°C to +125°C | 15kV | 245W | 5nA | 27A | -65°C to +150°C | Surface Mount | ||
Infineon 01005 5.5 V 0.2 pF 1 Line Bi-Directional ESD Protected TVS Diode - WLL2-2 | Qty Unit Price 15,000 $0.0191 30,000 $0.0188 60,000 $0.0185 225,000 $0.0179 | 0 | 16 Weeks | Reel | 1 | Bi-Directional | 14V | 6.1V | 0.2pF | -55°C to +125°C | Surface Mount | ||||||||
![]() Infineon 2 Line 5.3 V 0.4 pF 15 Vcl Uni-Directional ESD Protected TVS Diode - TSLP-3-7 | Qty Unit Price 15,000 $0.10 30,000 $0.0974 | 0 | 13 Weeks | Reel | 2 | Uni-Directional | 15V | 6V | 5.3V | 0.4pF | -40°C to +125°C | 3A | Surface Mount |
Added to Your Shopping Cart