MINMAX — The ACF-10 Series | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
MINMAX

 

The new ACF-10 Series from MINMAX is a new range of ultra-small, fully encapsulated 10 Watt AC/DC power supply modules. They are designed for easy PCB mounting featuring measuring only 1.5"x1"x0.6". The ACF-10 series consist 7 models featuring universal AC input (85-264VAC) and tight regulated single output voltage ranging from 3.3-48VDC; 4000VAC isolation with reinforced insulation; EMI emission EN 55032/14-1 class B approved; EMC immunity EN 61000-4-2,3,4,5,6,8,11 approved; no minimum load requirement; short circuit / overload / overvoltage protection and low stand-by power consumption <150mW as well. Units have been qualified via CB report and class II protection level for both UL/cUL/IEC/EN 62368-1(60950-1) and TUV/IEC/EN 60335-1 (Household Safety)certifications. The ACF-10 power supplies providea good solution for space critical applications in consumer appliances, industrial electronics, instrumentation, household and communication equipment where PCB space is critical and limited

Features
  • Ultra Compact Size 1.5 x 1.0 x 0.6"
  • Fully Encapsulated Plastic Case for PCB Mounting
  • Universal Input 85-264VAC, 47-440Hz
  • Protection Class II as per IEC/EN 60536
  • I/O Isolation 4000VAC with Reinforced Insulation
  • No Min. Load Requirement
  • Operating Ambient Temp. Range -25℃ to +70 ℃
  • Overload/Voltage and Short Circuit Protection
  • EMI Emission EN 55032/14-1 Class B & FCC Level B Approved
  • EMC Immunity EN 61000-4-2,3,4,5,6,8,11 Approved
  • Eco Design, Low No Load Power Consumption <150mW
  • Safety Approval to UL/cUL/IEC/EN 62368-1(60950-1), TUV IEC/EN 60335-1 & CE Marking

 

Related Documents