Future Picks — TAIYO YUDEN MLCC Portfolio | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

 

TAIYO YUDEN

 

Uniform production process from material development to high accuracy printing and lamination technology

Multilayer ceramic capacitors are ultra-small and low profile, using a multilayered structure which internally alternates ceramic and electrode layers. TAIYO YUDEN uses its strengths in material development for commercialization and similarly invests its technical capabilities into printing and lamination technologies, while continuing to develop high-quality and high reliability multilayer ceramic capacitors.

MLCCs are essential electronic components for mobile devices, home electric appliances, and automobiles. A single smartphone contains more than 1,000 micro-sized MLCCs. Performance enhancement of semiconductors has been evolving smartphones, which has led to growing requirements for MLCCs.

High-reliability and a reduced size can be achieved by utilizing multilayer ceramic capacitors with a lower ESR and ESL than electrolytic capacitors in power supply circuits.

Advantages:

  • High technical capabilities and an abundant lineup
  • Highly reliable products in small case size have been achieved with using all ceramic devices in power supply circuits
  • Uniform production process from material development to high accuracy printing and lamination technology
  • Deploying production bases in various places around the world to ensure a stable production system

 

 

TAIYO YUDEN — MLCC Applications

 

Series we are focusing on:

The MSAS Multilayer Ceramic Capacitors (MLCCs) from TAIYO YUDEN offer a capacitance range from 680pF to 4.7µF with ±10%/±20% tolerance and X5R, X7R, or standard dielectric. These devices come in 0201 and 1005 case sizes with a high dielectric for the MSAS series and low distortion, audible, and good bias for the MSAY variants. Typical applications for these capacitors include PCs, telecom, power supplies, and industrial electronics.

Welcome to Future Picks

Future Picks est une initiative de marque dédiée à la curation et à la présentation des produits les plus vendus et émergents. Future vise à présenter à nos clients les composants électroniques et les solutions les plus récents et les plus prometteurs. Nous sélectionnons soigneusement des pièces qui reflètent les tendances et se complètent.

 

 

Characteristics and Applications for MLCC