onsemi – 650V Silicon Carbide (SiC) Schottky Diodes | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

 

onsemi

onsemi EliteSiC Schottky Diodes, 650 V

Offering higher efficiency and lower system costs

onsemi has extended its Silicon Carbide (SiC) diode portfolio with a new family of 650V EliteSiC Schottky diodes which provide excellent fast-switching performance and high efficiency in Power Factor Correction (PFC) circuits and boost converters.

The Schottky diodes' cutting-edge EliteSiC technology provides substantially better operating characteristics than an equivalent silicon-based diode offers. The 650V SiC diodes’ key features, such as zero reverse-recovery charge, low forward voltage, temperature-independent current stability, high surge capacity and positive temperature coefficient, result in superior switching operation with lower power losses, and support effortless paralleling of devices.

The reduction in power losses observed in onsemi's 650V Silicon Carbide diodes is due to the inherently low forward voltage as well as their zero reverse-recovery charge, giving improved efficiency in converter circuits. In addition, the faster reverse recovery of SiC diodes allows for higher switching speeds. This reduces the size of the system’s magnetics and other passive components, enabling engineers to realize designs which have higher power density, a smaller volume and lower total bill-of-materials cost.

onsemi's EliteSiC Schottky diodes feature a unique, patented termination structure which gives reliable operation and enhances stability and ruggedness. Additionally, the diodes offer the industry's highest unclamped inductive switching capability and lowest leakage currents.

The 650V EliteSiC diodes are offered in surface-mount DPAK and through-hole TO-220 and TO-247 packages.
 

Parts Available for Immediate Sampling

Part Number Forward Current Reverse Current Forward Voltage Package Type Sample Request
FFSP0865B 8A 0.073μA 1.39V TO−220−2LD
FFSP2065B 20A 0.5μA 1.38V TO−220−2LD

 

SiC Diode Features

  • Maximum forward current range: 6A to 50A
  • High surge current capability
  • High avalanche energy capability
  • Operating-temperature range: -55°C to 175°C

SiC Diode Applications

  • Solar inverters
  • EV/HEV chargers
  • Telecoms equipment
  • Data center power supplies
  • Uninterruptible power supplies
  • Switch-mode power supplies

 

Click here to view all onsemi products

 


onsemi EliteSiC MOSFETs, 650 V

EliteSiC MOSFETs use a completely new technology that provide superior switching performance and higher reliability compared to Silicon. In addition, the low ON resistance and compact chip size ensure low capacitance and gate charge. Consequently, system benefits include highest efficiency, faster operation frequency, increased power density, reduced EMI, and reduced system size.

 

Features

  • Low RDSon
  • High Junction Temperature
  • 100% UIL Tested
  • RoHS Compliant
  • High Speed Switching and Low Capacitance
  • 650V rated
  • AEC−Q101 Variants available

Applications

  • DC-DC Converter
  • Boost Inverter
  • Automotive DC/DC
  • Automotive PFC

End Products

  • UPS
  • Solar
  • Power Supply
  • Automotive On Board Charger
  • Automotive DC/DC converter for EV/PHEV