Würth Elektronik — WL-SUMW UV Ceramic Waterclear UV LEDs | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

WurthElektronik-logo-resources.jpg

 

Würth Elektronik WL-SUMW Ultraviolet Ceramic Waterclear UV LEDs

High-performance emitters designed for industrial applications requiring UV light

The Würth Elektronik WL-SUMW SMT Ultraviolet Ceramic Waterclear UV LEDs are high-performance surface-mount devices designed for industrial applications that require UV light. Operating at a peak wavelength of 275 nm, they are well-suited for tasks such as sterilization, surface disinfection, and purification of water and air. Their ceramic housing ensures low thermal resistance, promoting effective heat dissipation and long-lasting reliability even in continuous operation.

With a radiant flux of 15 mW and a broad 120° viewing angle, the WL-SUMW series delivers precise UV light coverage, making it ideal for environments needing accurate exposure. Its 3535 compact package follows industry-standard soldering footprints, allowing for easy integration into existing setups. Additionally, the LEDs are RoHS and REACH compliant, ensuring adherence to environmental regulations.

These UV LEDs are versatile, supporting applications like UV curing, counterfeit detection, and specialized lighting. Their durability and compact design make them a superior alternative to traditional mercury lamps, offering faster startup times, higher efficiency, and longer lifespans.

Features

  • Low thermal resistance
  • RoHS and Reach Compliant
  • Standard soldering pad footprint
  • Radiant flux of 15 mW
  • Peak wavelengths of 275, 365, 385, 395, 405 nm
  • 3535 compact package
  • Lead Free

Applications

  • UV-A:
    • UV-Curing
    • Printing / coating Adhesive
    • Counterfeit detection
    • Security Forensic
    • Special lighting
  • UV-C:
    • Sterilization
    • Surface disinfection
    • Water purification
    • Air purification

 

WL-SUMW UV Ceramic Waterclear UV LEDs
15335327BA250
15335327BA252
15335337AA350
15335338AA350
15335339AA350
15335340AA350
 

 

 

Würth Elektronik Webinar: UV-LEDs for Disinfection