Renesas — RA Series Microcontrollers | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

Renesas RA Family of Microcontrollers (MCUs)

 

Renesas

 

Renesas RA Series Microcontrollers

An MCU ecosystem that delivers secure, connected and intelligent IoT devices

The flexible Renesas Advanced (RA) 32-bit microcontrollers (MCUs) are industry-leading 32-bit MCUs with the Arm® Cortex®-M33, -M23 and -M4 processor cores and PSA certification.

The RA Series delivers key advantages compared to competitive Arm Cortex-M MCUs by providing stronger embedded security, superior CoreMark® performance and ultra-low power operation. You can be confident in the deployments of secure IoT endpoint and edge devices, and smart factory equipment for Industry 4.0.

Series Groups
RA8

Over 240 MHz

     
RA8E2
480MHz Cortex-M85, 1MB Flash, USBFS, GLCDC, 2DRW, OSPI, CAN-FD, TrustZone
    
RA8D1
480MHz Cortex-M85, ~2MB Flash, GLCDC, MIPI-DSI, 2D, USBHS/FS, Ethernet, CAN-FD, OSPI, 32b SDRAM, RSIP-E51A, Camera i/f
RA8M1
480MHz Cortex-M85, 2MB Flash, USBHS/FS, Ethernet, OSPI, CAN-FD, RSIP-E51A
 
RA8E1
360MHz Cortex-M85, 1MB Flash, USBFS, Ethernet, OSPI, CAN-FD, Camera I/F, TrustZone
   
RA8T1
480MHz Cortex-M85, ~2MB Flash, PWM, Ethernet, USBFS, CAN-FD, RSIP-E51A
RA6

Up to 240 MHz

RA6M3
120MHz Cortex-M4, ~2MB Flash, Ethernet, USBHS + USBFS, CAN, Graphics, JPEG, TFT LCD, SCE7
RA6M5
200MHz Cortex-M33, ~2MB Flash, TrustZone, Ethernet, USBHS + USBFS, CAN-FD, Octa SPI, SCE9
 
RA6E2
200MHz Cortex-M33, ~256KB Flash, USB‑FS, CAN FD, I3C
   
RA6T3
200MHz Cortex-M33, 256KB Flash, PWM, PGA, CMP, TFU, CAN FD, USB‑FS
RA6M2
120MHz Cortex-M4, ~1MB Flash, Ethernet, USBFS, CAN, SCE7
RA6M4
200MHz Cortex-M33, ~1MB Flash, TrustZone, Ethernet, USBFS, CAN, Octa SPI, SCE9
 
RA6E1
200MHz Cortex-M33, ~1MB Flash TrustZone, Ethernet, USBFS, CAN
   
RA6T2
240MHz Cortex-M33, 512KB Flash, PWM, PGA, Motor Accelerator, CAN-FD, SCE5
RA6M1
120MHz Cortex-M4, 512KB Flash, USBFS, CAN, SCE7
         
RA6T1
120MHz Cortex-M4, 512KB Flash, PWM, PGA, CMP, SCE7
RA4

Up to 100 MHz

 
RA4M3
100MHz Cortex-M33, ~1MB Flash, TrustZone, USBFS, CAN, SCE9
RA4L1
80MHz Cortex-M33, ~512KB Flash, TrustZone, Segment LCD, CTSU Touch Sensing, CAN FD, USB‑FS, I3C, RSIP-E11A
RA4E2
100MHz Cortex-M33, 128KB Flash, USB‑FS, CAN FD, I3C
 
RA4W1
48MHz Cortex-M4, 512KB Flash, Bluetooth, USBFS, CAN, Segment LCD, CTSU Touch Sensing
RA4T1
100MHz Cortex-M33, ~256KB Flash, PWM, PGA, CMP, TFU, CAN FD
RA4M1
48MHz Cortex-M4, 256KB Flash, USBFS, CAN, Segment LCD, CTSU Touch Sensing, 14bit SAR ADC
RA4M2
100MHz Cortex-M33, ~512KB Flash, TrustZone, USBFS, CAN, SCE9
 
RA4E1
100MHz Cortex-M33, ~512KB Flash, TrustZone, USBFS, CAN
    
RA2

Up to 100 MHz

     
RA2E3
48MHz Cortex-M23, ~64KB Flash, 32‑48pin, 5V
RA2A2
48MHz Cortex-M23, 512KB Flash, 24bit SD-ADC, 12bit SAR ADC, Segment LCD, 5V
  
   
RA2L1
48MHz Cortex-M23, ~256KB Flash, CAN, CTSU Touch Sensing
RA2E2
48MHz Cortex-M23, ~64KB Flash I3C, WLCSP, 125degC
RA2A1
48MHz Cortex-M23, 256KB Flash, USBFS, CAN, CTSU Touch Sensing, 24bit SD-ADC, 16bit SAR ADC
  
     
RA2E1
48MHz Cortex-M23, ~128KB Flash, CTSU Touch Sensing, WLCSP
    
RA0

Up to 32 MHz

   
RA0E1
Entry Level, Ultra-Low Power, General-Purpose
   
  Mainstream LineLow Power Entry Line Rich Analog Wireless Motor Control

 

Resources

 

RA MCU Family Overview »

White Paper: Securing your IP and Protecting Sensitive Data

»


White Paper: Solve 6 Security Challenges of Embedded IoT Design

»


White Paper: Security for the Connected World

»


White Paper: Secure Internet Communication for IoT Applications

»


 

Renesas RA Ready Partner Solutions – Rich Graphics and HMI