text.skipToContent text.skipToNavigation
Power Integrations

 

Power Integrations’ New InnoSwitch3-TN ICs Slash Energy Waste in Appliance Power Supplies by 75%

Beyond the buck regulator: Newest InnoSwitch3 IC family delivers simplicity, flexibility, and industry-leading efficiency in high-output-current designs

Power Integrations InnoSwitch3-TN is an advanced and innovative portfolio of flyback switcher ICs ideal for both isolated and non-isolated designs in a wide range of power supplies used in appliances, consumer products and industrial applications.

The InnoSwitch3-TN family dramatically increases the efficiency of auxiliary power supplies and can achieve up to 90% full load efficiency, flat efficiency across the load range and very low no-load consumption.

The 725 V primary MOSFET, primary and secondary flyback controllers are coupled using the proprietary FluxLink communications channel. Safety-rated FluxLink communication ensures reliable synchronous rectification and accurate output CV and CC. Comprehensive safety features include output over-current protection and over-temperature protection.

The InnoSwitch3-TN group features a small MinSOP package and a low number of external components, making the products ideal for compact designs.

Product Highlights

Ideal for Isolated and Non-Isolated Applications

  • Flybacks with positive and negative output rails
  • Incorporates a multi-mode Quasi Resonant (QR) / CCM flyback controller, 725 V primary MOSFET, secondary voltage and current sensing, SR driver
  • Integrated FluxLink™ feedback
  • Compact package reduces PCB area
  • High efficiency across load range
  • Accurate CV/CC independent of transformer design or external components
  • Easily meets 20% regulation limit on 5 V output during zero load to full-load transients

EcoSmart™ – Energy Efficient

  • Less than 5 mW no-load at 230 VAC
  • Enables designs that easily meet global energy efficiency regulations
  • Achieves up to 90% full load efficiency

Advanced Protection / Safety Features

  • Integrated output OVP
  • Open-gate detection for SR FET
  • Hysteretic thermal shutdown
  • Overload power limited <15 W (5 V and <3 A)
  • Using accurate internal CC (constant-current) limit

Full Safety and Regulatory Compliance

  • Reinforced insulation with isolation voltage >4000 VAC
  • 100% production Hipot testing
  • UL1577, TUV (EN62368-1), CQC (GB4943.1) safety approved. VDE 0884-17 (EN60747-17) pending approval
  • Enables designs that have “class A” performance criteria for EN61000-4 suite of test standards, including EN61000-4-2, 4-3 (30 V/m), 4-4, 4-5, 4-6, 4-8 (100 A/m) and 4-9 (1000 A/m)

Green Package

  • Halogen free and RoHS compliant

 

Looking to explore the entire InnoSwitch3 portfolio?

Advanced GaN technology in offline power-conversion ICs can substantially increase power and efficiency.

Choose YOUR InnoSwitch3 product for your design needs »