text.skipToContent text.skipToNavigation
Panasonic

Panasonic ERJ-U2R, ERJ-U3R, ERJ-U6R Series Anti-Sulfurated Thick Film Chip Resistors

Precision Type

Panasonic’s ERJ-U2R, ERJ-U3R and ERJ-U6R are high precision anti-sulfurated thick film chip resistors (Precision Type) geared to avoid an open circuit caused by a sulfide disconnection. High resistance to sulfurization is achieved through the use of an anti-sulfurated electrode structure and material in the manufacture of ERJ-UxR Series Resistors.

AEC-Q200 Compliance and IEC 60115-8, JIS C 5201-8 and JEITA RC-2134C Reference Standards for the entire ERJ-UxR Series of high precision, thick film chip resistors from Panasonic ensures optimal quality and reliability. These thick film chip resistors solve the demand for higher precision and environmentally durable resistors.

Features
  • High Resistance To Sulfurization Achieved By Adopting Anti-Sulfurated Electrode Material
  • Ag-Pd Based Inner Electrode And Structure
  • Highly Reliable Due To Metal Glaze Thick Film Resistive Element And Three Layers Of Electrodes
  • High Precision
  • Resistance Tolerance: ±0.5 %
  • T.C.R.: ±50 x 10-6/ o C
  • High Rated Power At 0.25W
  • Wide Operating Temperature: -55°C to +155°C
  • Suitable For Both Reflow And Flow Soldering
  • AEC-Q200 Compliant
  • RoHS / REACH Compliant
  • Reference Standards: IEC 60115-8, JIS C 5201-8 and JEITA RC-2134C
Applications
  • Automotive Applications Including ECU, BMS, Divider Circuit, etc.
  • General Application Including Measurement Equipment, FA, Tooling Devices, etc.
  • Home Appliance Applications
  • All ICT Applications