onsemi AR0830 Hyperlux™ LP Image Sensor
8.3 MP, Rolling Shutter
Introducing the AR0830 image sensor from onsemi's Hyperlux™ LP lineup, this product is a Back-Side Illuminated (BSI) Stacked CMOS digital image sensor sporting a 1/2.9−inch form factor and a generous 3840 x 2160 active-pixel array.
The AR0830 features the ability to capture images in both linear and enhanced Dynamic Range (eDR) modes, all thanks to its rolling-shutter readout. Its meticulous design aimed at delivering top-tier performance while emphasizing low power consumption.
It is supported by a 1.4 μm BSI pixel also from onsemi, ensuring quality and efficiency, particularly in low light and NIR wavelengths.
With its programmable features, onsemi’s AR0830 sensor becomes an invaluable asset at the edge, offering versatile data capturing capabilities while maintaining impressively low power consumption.
Features
| End Products
|
Applications
|
|
onsemi Hyperlux™ Image Sensor Family
onsemi's Hyperlux LP image sensor family is ideally suited for industrial and commercial cameras such as smart doorbells, security cameras, AR/VR/XR headsets, machine vision and video conferencing.
These 1.4 µm pixel sensors deliver industry-leading image quality and low power consumption while maximizing performance to capture crisp, vibrant images even in difficult lighting conditions. The product family also features a stacked architecture design that minimizes its footprint and at its smallest approaches the size of a grain of rice, making it ideal for devices where size is critical.
With the image sensors, cameras can deliver clearer images and more accurate object detection even in harsh weather and lighting conditions. Additionally, these cameras are often placed in locations that can be difficult to access to replace or recharge batteries, making low power consumption a critical feature.
The Hyperlux LP family is packed with features and proprietary technologies that optimize performance and resolution including:
- Wake on Motion – Enables the sensors to operate in a low-power mode that draws a fraction of the power needed in the full-performance mode. Once the sensor detects movement, it moves to a higher performance state in less time than it takes to snap a photo.
- Smart ROI – Delivers more than one region of interest (ROI) to give a context view of the scene at reduced bandwidth and a separate ROI in original detail.
- Near-Infrared (NIR) Performance – Delivers superior image quality due to the innovative silicon design and pixel architecture, with minimal supplemental lighting.
- Low Power – Reduces thermal noise which negatively impacts image quality and eliminates the need for heat sinks, reducing the overall cost of the vision system.
Featured Products
Suitable for various industrial and commercial cameras
Available Now
The AR0830 image sensor is featured in advanced camera modules such as our FUT-AR0830-MIPI-99FF, which is compatible with the Cyclops2 Adapter Board and our NXP i.MX 8M-based Goldilocks Mama Bear Linux System-on-Module.
The AR0830 Module can be interfaced with multiple platforms, including the MCIMX93-EVK and 8MPLUSLPD4-EVK using a Mini-SAS Cable to the Cyclops-2 adapter board, which includes the onsemi AP1302 ISP. It is also compatible with the Future i.MX 8M Plus "Goldilocks" Mama Bear board, connecting via a 15-position flex cable to the Cyclops-2 adapter board (limited to 2-lane MIPI).
Related Resources: