Infineon MOTIX™ 6EDL7141 Three-Phase Smart Gate Drive Controller IC
For battery supplied BLDC motor control. Single shunt evaluation board also available
The Infineon MOTIX™ 6EDL7141 is the latest 3-phase motor control gate driver IC that enables development of high performance battery operated products using BLDC or PMSM motors.
With over 50 programmable parameters using built-in digital SPI interface, the MOTIX™ 6EDL7141 is fully configurable to drive a wide range of MOSFET’s to yield the best possible system efficiency.
The MOTIX™ 6EDL7141 is also designed for maximum flexibility
With an operating voltage from 5.5-60 V and configurable gate drive sink and source current up to 1.5 A, the MOTIX™ 6EDL7141 has the ability to drive a wide range of MOSFETs effectively to best fit the application. It has adjustable gate driver supply voltage setting between 7 V, 10 V, 12 V and 15V even at low battery voltage thanks to built-in dual charge pumps.
The Infineon MOTIX™ 6EDL7141 also has adjustable gate driver parameters to enable control of the slew rate to minimize system EMI. All of the MOTIX™ 6EDL7141 settings can be quickly changed with the available easy-to-use GUI. The integrated buck regulator requires only an external capacitor and inductor to provide power for both the microcontroller and the Hall sensors in the motor, further reducing peripheral components and required PCB area.
In addition, with a full suite of system protection features such as OCP, UVLO, over-temperature, and locked rotor detection, this dedicated motor controller will increase reliability and robustness in severe operating fault conditions.
Key Features
| Ideal Applications
|
Benefits
- Reduced external components and PCB area
- Optimized efficiency and EMI
- Maximum flexibility to use different inverter FET’s
- Highly accurate current sense while saving external components
- Higher dynamic range to increase signal resolution
- Improve reliability and fault detection
6EDL7141 Simplified System Block Diagram
Parametrics
Parametrics | 6EDL7141 |
Channels | 6 |
Configuration | Three Phase |
Isolation Type | Level shift |
Operating Voltage min max | 5.5 V 60 V |
Output Current (Source) | 1.5 A |
Turn Off Propagation Delay | 650.0 ns |
Qualification | Industrial |
Technology | MOTIX™ SBC |
Temperature | - 40°C - 125°C |
EVAL_6EDL7141_TRAP_1SH Reference Design/Evaluation Board
The EVAL_6EDL7141_TRAP_1SH features fully configurable operating parameters with on-board debugger ready for direct USB connection to PC. The BLDC motor drive board uses trapezoidal commutation based on the MOTIX™ 6EDL7141 smart three-phase driver.
The evaluation board operates independently or via Infineon motor control GUI.
Key Features:
|