Greenliant — SD/microSD ArmourDrive™ Flash Memory Card Family | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
Greenliant

 

Greenliant SD/microSD ArmourDrive™ Flash Memory Card Family

Featuring a wide selection of capacities

The SD/microSD ArmourDrive™ family by Greenliant consists of high-reliability, industrial flash memory cards in a wide selection of capacities and endurance specifications. To better address customer needs, the 93 Series is available with 1-bit-per-cell (SLC) or 3-bit-per-cell (TLC) 3D NAND configurations. Operating at extreme temperatures, SD and microSD ArmourDrive memory cards are ideal for applications requiring removable data storage able to withstand demanding environments.

The 93 Series implements advanced NAND flash management technology to preserve data integrity and extend memory card lifespan. Built in the standard SD and microSD card form factors, and backed by Greenliant’s technical support, SD and microSD ArmourDrive memory cards give industrial, medical, gaming, video and imaging customers added flexibility when selecting reliable, hot-swappable solid state storage for space-constrained, embedded systems.

Features

  • SD/microSD Form Factor and Interface
    • SD (32 x 24 x 2.1 mm) and microSD (15 x 11 x 1.0 mm)
    • Compliant with SD Specification Version 6.10
    • Supports SD and SPI protocols
  • High Performance
    • Sequential Read/Write performance: up to 100MB/s / 85MB/s
    • Bus speed mode: up to UHS-I 104
    • Class 10 Speed performance rating
  • Energy Efficient
    • 3.3V low power supply
    • Active Mode: less than 400mA
    • Standby Mode: less than 1mA
  • Advanced Flash Management
    • Dynamic and static wear leveling algorithms maximize product lifespan
    • Replaces bad blocks with spare blocks in the NAND flash to prevent uncorrectable errors
  • Built-in ECC
    • Uses advanced bit error detection and correction optimized for 3D NAND

 

  • SSD Lifespan Monitoring
    • Supports SMART command-based alerts indicating the remaining useful product life
  • Data Security
    • CPRM support (optional)
    • Password protection (optional)
  • High Reliability
    • MTBF: 3M hours
    • Shock resistance: 1500G
    • Vibration resistance: 20G
    • Waterproof: water depth up to 1000mm
  • Power Interrupt Data Protection
    • Prevents data corruption during unexpected power failures
  • Wide Range of Capacities
    • EX Series (SLC): 8 GB - 64 GB
    • PX Series (TLC): 64 GB - 256 GB
  • Operating Temperature Range
    • Industrial: -40°C to +85°C
    • Wide: -25°C to +85°C

Applications

  • Transportation
  • Vending
  • Agriculture
  • Industrial PC
  • Navigation
  • Infotainment
  • Aviation
  • Point-of-Sales

 

  • Security / Surveillance
  • Industrial Automation & Control
  • Data Logger
  • Healthcare
  • Test & Measurement
  • Networking
  • Handheld Scanner
  • Professional Video / Photo