text.skipToContent text.skipToNavigation
E-Switch

 

E-Switch TL3360 Push-Button Tactile Switch

200,000 cycles of clicky reliability

The TL3360 by E-Switch is a push-button switch with a tactile, "click" feedback. Typically used in electronic devices, this switch is best used for user input and can be found in a variety of applications such as handheld devices, computers, and consumer electronics.

The TL3360 Series tactile switch is designed for right angle, SMT applications. This switch offers multiple actuation heights and operating force options of 185gf or 260gf. Both operating force options result in life expectancies of 200,000 cycles.

E-Switch’s TL3360 Series right angle, SMT tactile switches are 6.5mm x 6.5mm and operate at temperatures ranging from -25 to 70°C. The actuator requires very little travel (0.15mm).

Features
  • Multiple actuator height options
  • Right angle Surface mount
  • Multiple operating force options
  • Solder pad option
  • Auto placement tab option
Applications
  • Telecommunications
  • Consumer electronics
  • Audio/visual
  • Medical devices
  • Testing/instrumentation
  • Computer/peripherals