ams OSRAM OSLON® Pure 1414 Family of LEDs
Recognized for its high lumen density
ams OSRAM features their OSLON® PURE 1414 family of LEDs, known for its advancements in high lumen density, efficiency, and color homogeneity, surpassing its predecessor, the PURE 1010.
This 1.4 mm x 1.4mm emitter family offers a diverse array of colors, both direct and phosphor-converted, and a flexible color temperature range from 1800K to 6500K across 70, 80, & 90 CRI, empowering users to engage in precise color tuning and achieve tight clustering effects.
Whether employed individually or clustered together, the OSLON® Pure 1414 by ams OSRAM can provide the desired spectrum, offering a versatile solution for customers seeking compact systems for small-sized products.
Features - OSLON® Pure 1414 family of LEDs offers a diverse array of colors, both direct and phosphor-converted, and a flexible color temperature range from 1800K to 6500K across 70, 80, & 90 CRI, empowering users to engage in precise color tuning and achieve tight clustering effects
- Small industry standard footprint 1.4mm x 1.4mm available in full spectrum of colors
- High lumens density
- Robustness qualified for outdoor with long lifetime
| Benefits - ams OSRAM’ OSLON® Pure LEDs are lambertian emitters at real chip scale size presenting the highest luminance available on the market.
- Their superior quality without bond wires or need for spacing makes them the perfect fit for dense clustering and high luminous flux output, seamless and flexible assembly on boards also enables customer specific COB-replacements.
- OSLON® Pure 1414 offers a diverse array of colors both direct and phosphor-converted ranging from 450nm to 630nm that customers can select
|
Applications - Indoor lighting
- Entertainment
- Outdoor
- Industrial lighting
| |