text.skipToContent text.skipToNavigation
Altech Corporation

 

Altech Corporation DLS8 Series Manual Motor Controllers

UL508 listed with 6 trip curves

For applications requiring a manual motor controller, Altech Corporation is a leading supplier of UL508 Manual Motor Controllers (MMC) thanks to their DLS8 series. In AC, they offer up to 60A in 1 to 3 poles at 480Y/277VAC.

Featuring 6 trip curves, Altech Corporation has an industry-leading selection. This ensures your application designs are covered. Altech Corporation’s MMCs have a 10kA short circuit withstand capacity, which is the highest rating in the industry. The AC version is rated up to 60A and is DC rated in 2 poles up to 80VDC.

Features

  • DIN Rail Mounted
  • 17.5mm width per pole
  • Thermal Magnetic
  • 0.3-60A / 480Y/277V AC, 50/60Hz
  • 10kA Short Circuit Withstand Capacity

Applications

  • AC Motor Starting, Across the Line
  • AC General Use
  • AC Resistance
  • AC Discharge Lamps (Ballast)
  • AC Incandescent Lamps (Tungsten)