Manufacturer Part #
AT86RF233-ZF
High Performance RF-CMOS 2.4GHz radio transceiver targeted for IEEE® 802.15.4,
Product Specification Section
Microchip AT86RF233-ZF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
File
Date
Assembly Site/Material Change
04/06/2023 Details and Download
Description of Change:Qualification of MMT as an additional assembly site for AT86RF233-ZF, AT86RF233-ZU, AT86RF233-ZUR and AT86RF233-ZFR catalog part numbers (CPN) available in 32L VQFN (5x5x0.9mm) package.Reason for Change:To improve manufacturability by qualifying MMT as an additional assembly site.
Part Status:
Active
Active
Microchip AT86RF233-ZF - Technical Attributes
Attributes Table
Frequency Range: | 2.4GHz |
Data Rate: | 2Mbps |
Output Power: | 4dBm |
Supply Voltage: | 1.8V to 3.6V |
Sensitivity: | -101dBm |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -50°C to +150°C |
Package Style: | QFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
490+
$3.90
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
QFN-32
Mounting Method:
Surface Mount