WE310G4P472T001000 in Tray by Telit Cinterion | Wireless Multi Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

WE310G4P472T001000

SR WIFI WE310G4-P (Wi-Fi a/b/g/n+BLE) 47.00.002, 802.11 a/b/g/n 2.4/5GHz+ BLE5

ECAD Model:
Mfr. Name: Telit Cinterion
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Telit Cinterion WE310G4P472T001000 - Technical Attributes
Attributes Table
RF Family: Bluetooth, WiFi
Frequency Range: 2.4GHz to 5GHz
Output Power: 19dBm
Sensitivity: -93dBm
Flash Size (Bytes): 4MB
InterfaceType / Connectivity: SDIO/SPI/UART
Supply Voltage: 3V to 3.6V
Receiving Current: 53mA
Transmitting Current: 268mA
Operating Temperature: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
SR WIFI WE310G4-P (Wi-Fi a/b/g/n+BLE) 47.00.002, 802.11 a/b/g/n 2.4/5GHz+ BLE5
Pricing Section
Global Stock:
620
USA:
620
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.54
USD
Quantity
Unit Price
1
$7.54
5
$7.46
30
$7.36
100
$7.30
300+
$7.18
Product Variant Information section