text.skipToContent text.skipToNavigation

Manufacturer Part #

DA16600MOD-AAC4WA32

WiFi Modules - 802.11 Wi-Fi/BLE Combo Module (Chipset antenna)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Renesas DA16600MOD-AAC4WA32 - Technical Attributes
Attributes Table
RF Type: TxRx + MCU
RF Family: Bluetooth, WiFi
Data Rate: 72Mbps
Frequency Range: 2.4GHz
Output Power: 18dBm
Sensitivity: -97.5dBm
Flash Size (Bytes): 4MB
RAM Size: 512kB
InterfaceType / Connectivity: I2C/SPI/UART
No of I/O Lines: 5
Supply Voltage: 1.8V to 3.3V
Receiving Current: 38.5mA
Transmitting Current: 280mA
Operating Temperature: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,375.00
USD
Quantity
Web Price
500+
$10.75
Product Variant Information section