ST25R3918-AQET in Reel by STMicroelectronics | RFID | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25R3918-AQET

Multi-Purpose NFC Transceiver 32-pin UFQFPN (5 x 5 mm) with non Wettable flanks

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
STMicroelectronics ST25R3918-AQET - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Supply Current: 17mA
Supply Voltage: 2.6V to 5.5V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 32
Package Style:  UFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,200.00
USD
Quantity
Unit Price
4,000+
$1.80
Product Variant Information section