Manufacturer Part #
OC2321VQFN8XTMA2
OC2321 Series 5.5 V OPTIGA Connect IoT Ready-to-Connect Embedded SIM - VQFN-8
Product Specification Section
Infineon OC2321VQFN8XTMA2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon OC2321VQFN8XTMA2 - Technical Attributes
Attributes Table
Interface: | UART |
Supply Voltage: | 1.62V to 5.5V |
Certified: | Yes |
Frequency Range: | 44MHz |
Supply Current: | 21mA |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
500
$3.39
1,000+
$3.34
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount