Manufacturer Part #
BLUENRG-M2SA
2.4835 GHz Integrated Chip Surface Mount Bluetooth v5.0 Transceiver Module
Product Specification Section
STMicroelectronics BLUENRG-M2SA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BLUENRG-M2SA - Technical Attributes
Attributes Table
Supply Voltage: | 1.7V to 3.6V |
Sensitivity: | -85dBm |
Frequency Range: | 2.4GHz to 2.4835GHz |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
1,000+
$5.77
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
Module
Mounting Method:
Surface Mount