ZB3212F6R4SP2-1-R in Reel by CEL | Bluetooth | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

ZB3212F6R4SP2-1-R

Mesh Connect +20 dBm, Composite Module BLE & Zigbee/802.15.4 compliant

Modèle ECAD:
Nom du fabricant: CEL
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
CEL ZB3212F6R4SP2-1-R - Caractéristiques techniques
Attributes Table
Max Power Consumption: 120mA
Certified: Yes
Sensitivity: -101dBm
Frequency Range: 2.48GHz to 2.405GHz
Supply Voltage: 2.4V to 3.8V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +150°C
No of Terminals: 33
Moisture Sensitivity Level: 3
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
600
Multiples de :
600
Total 
10 908,00 $
USD
Quantité
Prix unitaire
600+
$18.18
Product Variant Information section