text.skipToContent text.skipToNavigation

Manufacturer Part #

RN42XVP-I/RM

RN42XV Series 20 meter Range 3 Mbps Class 1 Bluetooth 2.1 Radio Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip RN42XVP-I/RM - Technical Attributes
Attributes Table
Data Rate: 3Mbps
Range: 20m
Certified: Yes
Features & Applications
The RN42XVP-I/RM is a small form factor and low power Class 2 Bluetooth Radio Module with data rate upto 3 Mbps .

Features:

  • Fully qualified Bluetooth® version 2.1 module, supports version 2.1 + Enhanced Data Rate (EDR)
  • Backwards-compatible with Bluetooth version 2.0, 1.2, and 1.1
  • Postage stamp sized form factor, 13.4 mm x 25.8 mm x 2 mm (RN-42) and 13.4 mm x 20 mm x 2 mm (RN-42-N)
  • Low power (26 uA sleep, 3 mA connected, 30 mA transmit)
  • UART (SPP or HCI) and USB (HCI only) data connection interfaces.
  • Sustained SPP data rates: 240 Kbps (slave), 300 Kbps (master)
  • HCI data rates: 1.5 Mbps sustained, 3.0 Mbps burst in HCI mode
  • Embedded Bluetooth stack profiles included (requires no host stack): GAP, SDP, RFCOMM, and L2CAP protocols, with SPP and DUN profile support
  • Bluetooth SIG certified
  • Castellated SMT pads for easy and reliable PCB mounting
  • Certifications: FCC, ICS, CE
  • Environmentally friendly, RoHS compliant

Applications:

  • Cable replacement
  • Barcode scanners
  • Measurement and monitoring systems
  • Industrial sensors and controls
  • Medical devices
  • Asset tacking
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
626
Factory Lead Time:
40 Weeks
Minimum Order:
35
Multiple Of:
35
Total
$829.50
USD
Quantity
Unit Price
1
$24.34
4
$24.04
20
$23.70
40
$23.56
125+
$23.18
Product Variant Information section