text.skipToContent text.skipToNavigation

Manufacturer Part #

NINA-B301-00B

NINA-B30 Series 3.6 V -100 dBm Stand-Alone Bluetooth 5 Low Energy Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Date Code: 2403
Product Specification Section
u-blox NINA-B301-00B - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Range: 1.4km
Sensitivity: -100dBm
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: 10 x 11.6 x 2.2 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
422
USA:
422
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$14.49
USD
Quantity
Unit Price
1
$14.49
5
$13.30
30
$11.98
100
$11.09
250+
$10.42