Manufacturer Part #
BM62SPKS1MC2-0001AA
BM62 Series 4.2 V 2.4 GHz -90 dBm SMT Bluetooth® v5.0 Stereo Audio Module
Microchip BM62SPKS1MC2-0001AA - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Datasheet for the BM62/64 Bluetooth Stereo Audio Module of devices. If you are using one of these devices please read the document located at BM62/64 Bluetooth Stereo Audio Module.Notification Status: FinalDescription of Change:- 5.0 �Application Information� - Updated the section- A.9 �UKCA (UK Conformity Assessed)� - Added UKCA regulatory approval informationChange Implementation Status: CompleteDate Document Changes Effective: 13 Jul 2022NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices::N/A
PCN Status:Final NotificationPCN Type:Manufacturing ChangeDescription of Change:Implement UKCA logo on carton label for selected BM83SM1, BMxxBLES1FC2, BMxxSPKx1MCx, BMxxSPKS1NBx, BMxxSPPSxxC2, RN467x and RN487x device families.Impacts to Data Sheet:NoneChange ImpactNoneReason for Change:To keep the compliance of the product for the UK after the Brexit.Change Implementation Status:In ProgressEstimated First Ship Date:January 1, 2022 (date code: 2201)
Part Status:
Microchip BM62SPKS1MC2-0001AA - Technical Attributes
Data Rate: | 3Mbps |
Max Power Consumption: | 15.4mA |
Certified: | Yes |
Sensitivity: | -90dBm |
Frequency Range: | 2.48GHz to 2.402GHz |
Supply Voltage: | 3.2V to 4.2V |
Operating Temp Range: | -20°C to +70°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 40 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
63 per Tray
Mounting Method:
Surface Mount