EKI-6333AC-2G-A in Std. Mfr. Pkg by Advantech | 802.11/Réseau local sans fil | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

EKI-6333AC-2G-A

EKI-6333AC-2G-A Series 802.11 a/b/g/n/ac Concurrent Dual-Band Wi-Fi AP Module

Modèle ECAD:
Nom du fabricant: Advantech
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Advantech EKI-6333AC-2G-A - Caractéristiques techniques
Attributes Table
Module: 802.11 a/b/g/n
Data Rate: 6Mbps
Range: 100m
Certified: Yes
Frequency Range: 2.4GHz
Supply Voltage: 24V
Supply Current: 1A
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -30°C to +80°C
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
1
Multiples de :
1
Total 
485,00 $
USD
Quantité
Prix unitaire
1+
$485.00
Product Variant Information section