Manufacturer Part #
ATWINC1500-MR210UB1954
3.6 V 72.2 Mbps 18.5 dBm WiFi 802.11b/g/n Transceiver Module - SMD-28
Microchip ATWINC1500-MR210UB1954 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of MMT as an additional final test site for ATWILC1000, ATWINC15x0, ATWILC3000 and ATWINC3400 device families available in 36L and 28L module package.Reason for Change:To improve productivity by qualifying MMT as an additional final test site.Change Implementation Status:In ProgressEstimated First Ship Date:January 31, 2023 (date code: 2305)
Description of Change:Qualification of MMT as an additional assembly site for selected ATWINC and ATWILC device families (CPN) available in 28L Module (21.72x14.73xmm) and 36L (14.73x22.43mm) Module packages.Reason for Change:To improve productivity by qualifying MMT as an additional assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:January 15, 2023 (date code: 2303)
PCN Status:Initial NotificationDescription of Change:Qualification of MMT as an additional assembly site for selected ATWINC and ATWILC device families (CPN) available in 28L Module (21.72x14.73xmm) and 36L (14.73x22.43mm) Module packages.Reason for Change:To improve productivity by qualifying MMT as an additional assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:November 2022
PCN Status:Initial NotificationPCN Type:Manufacturing Change Description of Change:Qualification of MMT as an additional assembly site for selected ATWINC3400-MR210CA and ATWINC1500-MR210PB device families (CPN) available in 28L Module (21.72x14.73xmm) and 36L (14.73x22.43mm) Module packages.Pre and Post Change Summary: See attachedImpacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve productivity by qualifying MMT as an additional assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:November 2022Note: Please be advised the qualification completion times may be extended because of unforeseen business conditions however implementation will not occur until after qualification has completed and a final PCN has been issued. The final PCN will include the qualification report and estimated first ship date. Also note that after the estimated first ship date guided in the final PCN customers may receive pre and post change parts.Time Table Summary: see attached
PCN Status: Final Notification PCN Type: Manufacturing ChangeDescription of Change:Implement top marking changes for selected ATZBRF233, ATSAMR21G18, ATWILCxxxx, ATWINCxxxx, ATSAMW25H18, RN2483A and WFI32E01xx device families available in various module packages.Impacts to Data Sheet: NoneChange Impact:NoneReason for Change:To improve productivity by implementing top marking changes for selected ATZBRF233, ATSAMR21G18, ATWILCxxxx, ATWINCxxxx, ATSAMW25H18, RN2483A and WFI32E01xx device families available in various module packages.Change Implementation Status:In ProgressEstimated First Ship Date:October 22, 2021 (date code: 2143)
Microchip has released a new Product Documents for the ATWINC15x0-MR210xB IEEE� 802.11 b/g/n SmartConnect IoT Module of devices.Notification Status: FinalDescription of Change: � Document Section - Replaced Master/Slave with the new terminologies. For more details, see the following note.� Section 12.3: Europe - Updated European Compliance table.� Section 1: Ordering Information and Module Marking - Updated Figure 1-1 with Tray and Tape and Reel packing information.Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 04 Jun 2021NOTE: Please be advised that this is a change to the document only the product has not been changed.
Part Status:
Microchip ATWINC1500-MR210UB1954 - Technical Attributes
Module: | 802.11 b/g/n |
Data Rate: | 72.2Mbps |
RF Band: | 2.4GHz |
Certified: | Yes |
Sensitivity: | -95dBm |
Frequency Range: | 2412MHz to 2484MHz |
Supply Voltage: | 3V to 4.2V |
Supply Current: | 269mA |
Operating Temp Range: | -40°C to +84°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 28 |
Package Style: | Module |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1 per Bulk
Package Style:
Module
Mounting Method:
Surface Mount