text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-916-CW-HW

0.4 GHz HWR Series Antenna with RP-SMA Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity ANT-916-CW-HW - Technical Attributes
Attributes Table
Operating Frequency: 900MHz to 930MHz
Gain: 1.2dBi
VSWR: 2
Operating Temp Range: -20°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.95
USD
Quantity
Unit Price
1
$7.95
5
$7.85
25
$7.76
100
$7.68
250+
$7.57
Product Variant Information section