text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-916-CW-HD

RH Series 916 MHz Omni 1/4 Wave Whip SMA Connector Antenna (Reduced Height)

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity ANT-916-CW-HD - Technical Attributes
Attributes Table
Operating Frequency: 873MHz to 958MHz
Gain: -0.3dBi
VSWR: 2
Operating Temp Range: -30°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,893
Factory Lead Time:
2 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,095.00
USD
Quantity
Unit Price
100
$10.95
200
$10.89
300
$10.86
400+
$10.82
Product Variant Information section