Manufacturer Part #
ACAG0801-2450-T
ACAG0801 2.4GHz-Ant 7.29dBi 2.4 GHz to 2.5 GHz SMT RF Antenna Chip
Product Specification Section
Abracon ACAG0801-2450-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ACAG0801-2450-T - Technical Attributes
Attributes Table
Operating Frequency: | 2.4GHz to 2.5GHz |
Gain: | 7.29dB |
VSWR: | 2 |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Web Price
1,500
$0.32
3,000
$0.315
4,500
$0.31
6,000
$0.305
7,500+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount