AANI-FB-0086-0100I in Bag by Abracon | Embedded | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AANI-FB-0086-0100I

AANI-FB Series Tri-Band Wi-Fi 6E/7 3.6dBi Flat Patch Antenna - Adhesive

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Abracon AANI-FB-0086-0100I - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 3.6dBi
VSWR: 2
Polarization: Linear
No of Bands: 3
Application Type: Wireless
Output Impedance: 50Ω
Operating Frequency: 2400MHz to 7125MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$62.00
USD
Quantity
Unit Price
50
$1.24
200
$1.22
500
$1.21
1,250
$1.20
2,000+
$1.18
Product Variant Information section