text.skipToContent text.skipToNavigation

Manufacturer Part #

AH086M555003-T

AH086Mxx Series 0.7dBi 8 GHz Surface Mount RF Antenna

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN AH086M555003-T - Technical Attributes
Attributes Table
Antenna Type: Chip
Gain: 0.7dB
VSWR: 2.5
No of Bands: 1
Operating Frequency: 3.1GHz to 8GHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,180.00
USD
Quantity
Unit Price
1,000+
$3.18
Product Variant Information section