
Manufacturer Part #
USB2422-I/MJ
LOW PIN COUNT 2-PORT USB 2.0 HI-SPEED HUB CONTROLLER
Product Specification Section
Microchip USB2422-I/MJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip USB2422-I/MJ - Technical Attributes
Attributes Table
No of Channels: | 2 |
Supply Voltage: | 3V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Interface/Version: | 2.0 |
Storage Temperature Range: | -55°C to +150°C |
Interface Type: | SMBUS |
No of Pins: | 24 |
Supply Current: | 70mA |
Frequency: | 24MHz |
No of Ports: | Dual |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
490+
$1.46
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Mounting Method:
Surface Mount