Manufacturer Part #
STUSB4500LQTR
STUSB4500L Series Standalone USB Type-C Sink Port Controller
Product Specification Section
STMicroelectronics STUSB4500LQTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STUSB4500LQTR - Technical Attributes
Attributes Table
Data Rate: | 400kbps |
Supply Voltage: | 3.3V to 6V |
Operating Temp Range: | -40°C to +105°C |
Interface/Version: | 2.0 |
Storage Temperature Range: | -55°C to +150°C |
Interface Type: | I2C |
Supply Current: | 210µA |
Moisture Sensitivity Level: | 3 |
Package Style: | QFN-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000+
$0.86
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
QFN-24
Mounting Method:
Surface Mount