text.skipToContent text.skipToNavigation

Manufacturer Part #

FUSB340TMX

FUSB340 Series 5 V 12 µA 10 Gbps SMT USB 3.1 SuperSpeed Switch - TMLP-18

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FUSB340TMX - Technical Attributes
Attributes Table
Data Rate: 10Gbps
Supply Voltage: 1.5V to 5V
Operating Temp Range: -40°C to +85°C
Interface/Version: 3.1
Storage Temperature Range: -65°C to +150°C
Interface Type: USB
No of Pins: 18
Supply Current: 12µA
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,100.00
USD
Quantity
Unit Price
5,000+
$0.42
Product Variant Information section